Toshiba Motor Control Applications

Toshiba Motor Control Applications are a portfolio of new-generation devices for motor applications. Included are high-performance MOSFETs for high efficiency in end products. These Toshiba MOSFETs are fabricated using the current Gen-8 trench MOS process, which helps improve the efficiency of power supplies. Features include low drain-source on-resistance, low leakage current, and high avalanche ruggedness.

Block Diagram

Block Diagram - Toshiba Motor Control Applications

Videos

Đã phát hành: 2020-06-22 | Đã cập nhật: 2026-05-28