u-blox NEO-M8T-0 M8 Concurrent GNSS Timing Module

u-blox NEO-M8T-0 M8 Concurrent GNSS Timing Module is designed for concurrent reception of GPS/QZSS, GLONASS, BeiDou, and Galileo constellations. This module provides optimized accuracy and availability with survey-in and single-satellite timing. The NEO-M8T-0 timing module's enhanced sensitivity and concurrent constellation reception extend coverage and integrity to challenging signal environments. This timing module supports on/off low-duty cycle operation that helps in reducing power consumption for battery-powered applications. The NEO-M8T-0 timing module includes timing integrity measures with Receiver Autonomous Integrity Monitoring (RAIM) and continuous phase uncertainty estimation. This timing module offers high dynamic range radios with analog and digital interference mitigation and supports applications in wireless communications equipment.

Features

  • GNSS
    • GPS / QZSS
    • GLONASS
    • Galileo
    • BeiDou
  • 3x concurrent GNSS
  • 2.7V to 3.6V supply voltage range
  • Interfaces
    • UART
    • USB
    • SPI
    • DDC (I2C compliant)
  • Programmable (flash)
  • Data logging
  • Carrier phase output
  • Additional SAW
  • Additional LNA
  • 2x time pulse

Block Diagram

Block Diagram - u-blox NEO-M8T-0 M8 Concurrent GNSS Timing Module
Đã phát hành: 2020-11-19 | Đã cập nhật: 2024-12-31