u-blox NINA-W10 Multiradio MCU Modules
u-blox NINA-W10 Multiradio MCU Modules are standalone modules that integrate a powerful microcontroller and a radio for wireless communication. These compact modules include the wireless MCU, flash memory, crystal, and other components for matching, filtering, antenna, decoupling, and antenna operation. The radio supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and BLUETOOTH® v4.2 (Bluetooth BR/EDR and Bluetooth Low Energy (LE) communications. The NINA-W10 modules comply with the Radio Equipment Directive (RED) and are certified as modular transmitters. These multi-radio modules suit Wi-Fi networks, telematics, IoT, Point-of-Sales (POS), medical and industrial networks, laptops, buildings, and wireless gateways.NINA-W101 Module
The NINA-W101 module has no internal antenna, but the RF signal for routing to an external antenna or antenna connector signal is exposed through a dedicated pin. This module has an outline variant smaller than those equipped with an antenna. It is 2.2mm in height.
NINA-W102 Module
The NINA-W102 module is equipped with a PIFA antenna. Its outline measures 10mm x 14mm and has a height of 3.8mm.
Features
- Integrate a powerful microcontroller and a radio for wireless communication
- Supports Wi-Fi 802.11b/g/n in the 2.4GHz ISM band and Bluetooth v4.2 BLE communications
- Outline variants smaller than those equipped with an antenna
Applications
- Wi-Fi networks
- Internet of Things (IoT)
- Bluetooth and Bluetooth low energy applications
- Telematics
- Point-of-sales
- Medical and industrial networks
- Access to laptops, mobile phones, and similar consumer devices
- Home/building automation apps
- Ethernet/wireless gateways
Block Diagram
Đã phát hành: 2020-12-30
| Đã cập nhật: 2025-01-14