Cornell Dubilier / Knowles
KEMET
Vishay
6.3 VDC
7.5 VDC
10 VDC
16 VDC
25 VDC
30 VDC
35 VDC
40 VDC
50 VDC
63 VDC
100 VDC
12.5 mm (0.492 in)
13 mm (0.512 in)
15 mm (0.591 in)
16 mm (0.63 in)
18 mm (0.709 in)
18.54 mm
19.3 mm (0.76 in)
20.2 mm (0.795 in)
21 mm (0.827 in)
22 mm (0.866 in)
34.93 mm
22.22 mm
29 mm (1.142 in)
30 mm (1.181 in)
31 mm (1.22 in)
34.7 mm (1.366 in)
38 mm (1.496 in)
40 mm (1.575 in)
41 mm (1.614 in)
41.28 mm (1.625 in)
44 mm
51 mm (2.008 in)
67.1 mm (2.642 in)
68 mm
1000 Hour
2000 Hour
4000 Hour
8000 Hour
10000 Hour
General Purpose Electrolytic Capacitors
High Temp Electrolytic Capacitors
Low ESR Electrolytic Capacitors
- 10 %, + 30 %
- 10 %, + 50 %
- 10 %, + 75 %
20 %
1.07 A
1.09 A
1.29 A
1.3 A
1.435 A
1.47 A
1.61 A
1.7 A
1.81 A
2.35 A
2.37 A
25.8 A
34 mOhms
80.4 mOhms
88 mOhms
90 mOhms
90.4 mOhms
99 mOhms
110.5 mOhms
111 mOhms
120 mOhms
128 mOhms
130.6 mOhms
131 mOhms
165 mOhms
190 mOhms
+ 85 C
+ 105 C
+ 125 C
+ 150 C
021 ASM
30D
53D
118 AHT
119 AHT-DIN
120 ATC
125 ALS
138 AML
500D
601D
604D
PEG124
PEG226
TMA
TTA