Snubber Capacitors Film Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 2.2uF 850volts 5% Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 5 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.2uF 850volts 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

2.2 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 2 Pin 4 mOhms 45 mm (1.772 in) Straight - 55 C + 110 C B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.5uF 850volt 10% Non-Stocked Lead-Time 10 Weeks
Min.: 96
Mult.: 96

2.5 uF 850 VDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.5uF 850volt 10% Non-Stocked Lead-Time 12 Weeks
Min.: 96
Mult.: 96

2.5 uF 850 VDC Lug Polypropylene (PP) 24.5 mm (0.965 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 2.5uF 850volt 10% Non-Stocked Lead-Time 12 Weeks
Min.: 192
Mult.: 192

2.5 uF 850 VDC Lug Polypropylene (PP) 57 mm (2.24 in) 42 mm (1.654 in) 30 mm (1.181 in) Snubber Film Capacitors 480 VAC 10 % 45 mm (1.772 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

470 nF 1 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 28 mm (1.102 in) Snubber Film Capacitors 400 VAC 5 % 2 Pin 3 mOhms 37 mm (1.457 in) B3268* - MFP Snubber Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T Non-Stocked Lead-Time 12 Weeks
Min.: 288
Mult.: 288

220 nF 1.25 kVDC Lug Polypropylene (PP) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 450 VAC 5 % 2 Pin 7 mOhms 32.5 mm (1.28 in) B3268* - MFP Snubber Bulk
TDK Film Capacitors 0.22uF 1250volts 10% ESR 6.0mOhms Term=T Non-Stocked Lead-Time 12 Weeks
Min.: 256
Mult.: 256

220 nF 1.25 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 18 mm (0.709 in) Snubber Film Capacitors 450 VAC 5 % 2 Pin 7 mOhms 32.5 mm (1.28 in) - 55 C + 110 C B3268* - MFP Snubber Bulk