22 nF Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 6VDC 25A W/EMI VARISTOR 5,288In Stock
5,000Expected 10/1/2026
Min.: 1
Mult.: 1
: 5,000

EZJ-Z MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 6 VDC 12 V 22 nF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 1,150In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 19.8 V 37 V 20 mm 2 kA 10 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10 VAC 80J 37V-CL 2KA-PK 1,565In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 14.4 V to 21.6 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 2000A 20MM PHENOLIC Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 460 VAC 615 VDC 19.8 V 37 V 20 mm 2 kA 80 J 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA MOVs PCB Mount Radial 10 VAC 14 VDC 37 V 20 mm 2 kA 22 nF - 55 C + 85 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 22 J 22 nF - 40 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 5,000
Mult.: 500

LV UltraMOV MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 23 mm 8 kA 28 J 22 nF - 40 C + 85 C Bulk