102991558

Seeed Studio
713-102991558
102991558

Mfr.:

Description:
Computer-On-Modules - COM EdgeBox-RPI4-A-1G8GN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Computer-On-Modules - COM
Broadcom
BCM2711
1.5 GHz
8 GB
10.8 V to 36 V
Ethernet, HDMI, PCIe, USB
- 20 C
+ 60 C
124 mm x 76 mm x 35 mm
Brand: Seeed Studio
Memory Size: 1 GB
Memory Type: LPDDR4-3200 SDRAM
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EdgeBox-RPi4 Edge Computing Controllers

Seeed Studio EdgeBox-RPi4 Edge Computing Controllers are powered by the versatile Raspberry Pi CM4. The controllers are equipped with industrial-grade DI/DO & RS-485 interfaces. They are designed for easy setup and quick deployment of typical industrial applications. These applications include status monitoring, facility management, digital signage, and remote control of public utilities.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 12/8/2026
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$229.00 $229.00