ADLINK Technology
Advantech
congatec
DFRobot
COM Express Compact
COM Express Compact Type 6
COM Express Mini
COM-HPC Mini
COM-HPC Size A
MXM 3.1 Type B
SMARC v2.1
Core i3-1320PRE
Core i3-13300HRE
Core i3-N305
Core i5-1345URE
Core i5-1350PRE
Core i5-13600HRE
Core i7-1365URE
Core i7-1370PRE
Intel Core Ultra 5 325
Intel Core Ultra 5 336H
Intel Core Ultra 7 356H
Intel Core Ultra 7 366H
N100
Quadro RTX5000
RTX A4500
930 MHz
1 GHz
1.035 GHz
1.1 GHz, 1.4 GHz
1.2 GHz, 1.7 GHz
1.3 GHz, 1.8 GHz
1.5 GHz, 2.1 GHz
1.7 GHz
1.8 GHz
1.9 GHz
1.9 GHz, 2.7 GHz
2.7 GHz
4.5 GHz
4.6 GHz
4.7 GHz
4.8 GHz
4.75 V to 20 V
5 V
8.5 V to 20 V
9 V to 20 V
Audio, CAN, DDI, eDP, Ethernet, I2C, LPC, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.2, USB 4.0
Audio, DP, Ethernet, I2C, PCIe, SATA, Serial, SPI, USB 2.0, USB 3.2
DP, eDP, eSPI, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, PCIe, SATA, SMBus, SPI, UART, USB 2.0, USB 3.0
DP, HDMI, PCIe Gen4x16
DP, PCIe Gen3x16
DP, PCIe Gen4x16
GPIO, I2C, SPI, UART, USB
I2C
I2C, UART
+ 50 C
+ 55 C
+ 60 C
+ 70 C
+ 85 C
69.6 mm x 60 mm
82 mm x 50 mm
95 mm x 70 mm
95 mm x 95 mm
105 mm x 82 mm
105 mm x 82 mm x 4.8 mm
110 mm x 82 mm x 4.8 mm
120 mm x 95 mm