ADLINK Technology
congatec
SECO
COM Express Basic
COM Express Basic Type 7
COM Express Compact
COM Express Compact Type 6
COM Express Type 6
COM Express Type 7
COM-HPC
COM-HPC Size A
COM-HPC Size B
Qseven
SMARC v2.0
Celeron 3965U
Celeron 6305E
Celeron 6600HE
Celeron 7305E
Celeron G3900E
Celeron G3902E
Core i3-11100HE
Core i3-1115G4E
Core i3-1115GRE
Core i3-12100E
Core i3-1215UE
Core i3-12300HE
Core i3-7100E
Core i3-7100U
Core i3-7102E
Core i5-1145G7E
Core i5-1145GRE
Core i5-11500HE
Core i5-12500E
Core i5-7300U
CM238
HM170
HM175
HM570E
Integrated PCH-LP
Integrated SoC
QM175
QM580E
RM590E
800 MHz
900 MHz to 3.3 GHz, 1.2 GHz to 4.4 GHz
900 MHz, 1 GHz
1.5 GHz
1.5 GHz to 4.1 GHz
1.5 GHz to 4.5 GHz
1.6 GHz
1.7 GHz
1.7 GHz to 4.15 GHz
1.8 GHz
1.8 GHz to 3.1 GHz
1.8 GHz to 3.5 GHz, 2.4 GHz to 4.6 GHz
1.8 GHz to 4.4 GHz
1.9 GHz
1.9 GHz to 4.3 GHz, 1.5 GHz to 3.3 GHz
1.9 GHz to 4.4 GHz
2 GHz
2 GHz to 5 GHz
2 GHz to 5.1 GHz
2.1 GHz
0 GB
4 GB
32 GB
48 GB
64 GB
128 GB
256 GB
1 TB
1 MB
2 MB
3 MB
4 MB
6 MB
8 MB
10 MB
12 MB
15 MB
16 MB
18 MB
20 MB
24 MB
25 MB
30 MB
32 MB
Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Audio, eMMC, Ethernet, DDI, I2C, LVDS, PCIe, SATA, UART, USB 2.0, USB 3.1, VGA
Audio, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB
Ethernet, GPIO, I2C, SPI, UART, USB
Ethernet, I2C, PCle, Serial, USB
Ethernet, I2C, SPI, USB
Ethernet, PCle, USB
GPIO, SPI, UART
LPC
PCIe
PCIe, SATA, SPI, UART, USB
SPI, UART, USB
70 mm x 70 mm
82 mm x 50 mm
95 mm x 120 mm
95 mm x 125 mm
95 mm x 95 mm
120 mm x 120 mm
120 mm x 95 mm
125 mm x 95 mm
160 mm x 120 mm
160 mm x 160 mm
200 mm x 160 mm