AAEON
ADLINK Technology
Advantech
Axiomtek
EDATEC
GIGAIPC
KUNBUS
Nexcom
Phoenix Contact
Siemens
Weintek
BCM2711
H610
Intel C236/Intel H110
Intel Cerelon
Intel Iris UHD Graphics
Intel Iris Xe Graphics
Intel i225-IT
SoC
ARM Cortex A53
ARM Cortex A72
Arm Cortex A72
ARM Cortex-A76
ARM Cortex A78AE
Atom x6211E
Atom X6413E
Atom x6413E
Atom x7-E3950
BCM2711
Celeron, Core i3/i5i/7 12th Gen
Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L v5
Celeron J6412
Celeron J6413
Intel Celeron J3455
Intel Celeron N2807 / N2930, Intel Atom E3845
Intel Core i3-1315UE
Intel Core i5-1345UE
Jetson AGX Orin
N150
1 GHz
1.5 GHz
1.6 GHz
1.6 GHz, 1.9 GHz, 2 GHz
1.8 GHz
2.4 GHz
2.6 GHz
512 MB
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB
DDR
DDR3L
DDR3L-1600
DDR3L SO-DIMM
DDR4
DDR4-2400 SO-DIMM
DDR4-3200/2666/2400
DDR4 SDRAM, SODIMM
DDR5
eMMC
Flash
Flash, LPDDR4
LPDDR4
LPDDR5
NVMe
SO-DIMM DDR4
1 GHz
1.3 GHz
1.5 GHz
1.8 GHz
2 GHz
2.4 GHz, 5 GHz
2.6 GHz
5.2 GHz
29.8 mm x 130 mm x 115 mm
85 mm x 157 mm x 214 mm
85 mm x 104 mm x 45 mm
96 mm x 45 mm x 115 mm
100 mm x 50 mm x 100 mm
100 mm x 55 mm x 143 mm
100 mm x 70 mm x 40 mm
104 mm x 86.4 mm x 26 mm
105 mm x 86 mm x 26 mm
105 mm x 86 mm x 42 mm
106 mm x 90 mm x 70 mm
107.5 mm x 94.5 mm x 26 mm
110.5 mm x 96 mm x 45 mm
111 mm x 23 mm x 96 mm
111 mm x 45 mm x 96 mm
140 mm x 110 mm x 58 mm
143 mm x 100 mm x 35 mm
148 mm x 120 mm x 64 mm
152.2 mm x 124.7 mm x 39 mm
156 mm x 112 mm x 60 mm
1 Port
1 x DP
1 x HDMI
1 x HDMI, 1 x DP 1.4++
1 x HDMI, 1 x VGA
1 x Micro HDMI
2 Port
2 x HDMI
2 x HDMI 2.0b
2 x Micro HDMI
1 x SATA III
128 GB
16 GB
2 GB, 4 GB, 8 GB
2.5 in
32 GB
64 GB
8 GB
8 GB, 16 GB
M-Key 2280
SATA Slim
eMMC
mSATA, SATA
1 x Micro USB, 2 x USB 2.0
1 x Micro USB, 2 x USB A
1 x Micro USB, 2 x USB A 3.2
1 x USB 2.0
1 x USB 2.0, 3 x USB 3.2
1 x USB, 2 x USB 2.0
1 x USB-C, 2 x USB A 3.2
2 x USB 2.0
2 x USB 2.0, 2 x USB 3.0
2 x USB 2.0, 2 x USB 3.2
2 x USB 2.0, 4 x USB 3.2
2 x USB 2.0, USB 3.2
2 x USB 3.0, 2 x USB 2.0
2 x USB 3.1
2 x USB A, 1 x Micro-USB
4 Port
4 x USB 3.0
4 x USB 3.2 Type A
4x USB 3.0 Type-A
6 Port
1 Port
10 Port
2 Port
3 Port
4 x LAN, 1 x WLAN
1 x RS-232, 1 x RS-422, 1 x RS-485
1 x RS-232/422/485, 3 x RS-232
1 x RS-232/485
1 x RS-485
1 x RS-485, 1 x RS-232
1x COM RS-232/RS-422/RS-485
2 x RJ45
2 x RS-232/422/485
2 x RS-232/485
2 x RS-485
2 x RS-485, 1 x RS-232
3 x RJ45
3 x RS-232/422/485
4 x RS 232/422/485
4 x RS-232, 4 x RS-485
+ 50 C
+ 55 C
+ 60 C
+ 70 C
5 W
10 W
11 W
12 W
15 W
18.36 W
20 W
22 W
24 W
35 W
37 W
45.81 W
60 W
84 W
5 VDC
6 V
9 V
9 VDC
10 V
10.8 V
10.8 VDC
12 V
12 VDC
19 V
19.2 VDC
24 V
5 VDC
19 V
24 V
24 VDC
28 V
28 VDC
28.8 V
28.8 VDC
36 V
36 VDC
Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise
Linux Ubuntu 20.04
Linux, Ubuntu
Raspberry PI
Raspberry Pi
Raspberry Pi OS
Raspbian
Ubuntu 24.04, Windows 11 LTSC, Yocto 5.1
Windows 10 Enterprise 2021 LTSC
Windows 10, Windows 11, Linux
Windows 11 IoT Enterprise 2024 LTSC
Windows 7 Ultimate 32-bit / 64-bit, Windows Embedded Standard 7 E/P 32-bit / 64-bit
Windows 7 Ultimate, Windows Embedded Standard 7, Windows 10
Aluminum
Aluminum, Steel
Metal
Polycarbonate
Polycarbonate (PC)
0 GB
1 GB
2 GB
4 GB
8 GB
32 GB