AAEON
ADLINK Technology
Advantech
Asus
Axelera AI
BCM Advanced Research
EDATEC
GIGAIPC
IEI
Kontron
MYIR
Nexcom
Omron
Phoenix Contact
Siemens
VIA Technologies
Weidmuller
Weintek
C246
CM246
H110
H310
Intel C236/Intel H110
Intel Celeron 6305E
Intel H610 / Q670
Intel R680E
Intel SoC
NM10
Q370
Q670
Q870
R680E
SoC
ARM Cortex-A76
Atom N2600
Atom Quad Core
Atom X6413E
Atom x7425E
Atom x7-E3950
BCM2711
Celeron
Celeron 6305E
Celeron G3902, Core i3-6102E, Core i5-6442EQ, Xeon E3-1505L v5
Celeron J6412
Celeron N3160
Celeron N6210
Core i3
Core i3/i5/i7
Core i3/i5/i7, Celeron, Xeon
Core i3-1115G4E
Core i3-12100E/i5-12500E/i7-12700E/i9-12900E
Core i3-1315UE
Core i3-N305
1.2 GHz
1.37 GHz, 2.26 GHz
1.5 GHz
1.6 GHz
1.6 GHz, 1.9 GHz, 2 GHz
1.8 GHz
1.8 GHz, 1.9 GHz, 1.1 GHz, 2.4 GHz
2 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
2.8 GHz
3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz
3.3 GHz
3.6 GHz
4.5 GHz
1 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
96 GB
128 GB
DDR3
DDR3L
DDR3L-1600
DDR3L SO-DIMM
DDR4
DDR4-2400
DDR4-2400 SO-DIMM
DDR4-2666
DDR4-3200
DDR4-SDRAM DIMM
DDR4 SODIMM
DDR4 SO-DIMM
DDR5
DDR5-3600
DDR5-4800
DDR5-4800 SO-DIMM
DDR5 SO-DIMM
Flash, LPDDR4
GDDR6
LPDDR4
1.37 GHz, 2.26 GHz
1.48 GHz
1.5 GHz
1.8 GHz
2 GHz
2.2 GHz
2.24 GHz
2.26 GHz
2.4 GHz
2.5 GHz
2.6 GHz
2.7 GHz
3 GHz, 3.2 GHz, 3.6 GHz, 5 GHz
3.3 GHz
3.6 GHz
3.9 GHz
4.1 GHz
4.4 GHz
4.5 GHz
4.7 GHz
29.8 mm x 130 mm x 115 mm
79 mm x 194 mm x 237 mm
89 mm x 282 mm x 195 mm
92 mm x 64 mm x 45.2 mm
95 mm x 65 mm
99 mm x 92 mm x 63 mm
100 mm x 100 mm x 19 mm
100 mm x 70 mm x 40 mm
101.5 mm x 43.4 mm x 140 mm
118 mm x 109.4 mm x 44.4 mm
130 mm x 107 mm x 28 mm
134 mm x 105 mm x 65 mm
140 mm x 110 mm x 58 mm
140 mm x 110 mm x 63 mm
146.6 mm x 132 mm x 45.2 mm
147 mm x 119 mm x 28 mm
152.2 mm x 124.7 mm x 39 mm
159.5 mm x 71 mm x 220 mm
160 mm x 118 mm x 62.8 mm
165 mm x 105 mm x 27 mm
8845HS
Intel UHD Graphics
1 Port
1 x DP
1 x DP, 1 x HDMI
1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0
1 x DP, 1 x VGA
1 x DP, 3 x HDMI
1 x DVI-D, 1 x VGA
1 x DVI-D, 1 x VGA, 2 x DP++
1 x HDMI
1 x HDMI, 1 x VGA
1 x HMDI
2 Port
2 x DP++
2 x DP++, 1 x DVI-D/VGA
2 x DP++, 2 x HDMI
2 x DP, 1 x HDMI
2 x DP, 2 x DVI-D, 2 x VGA
2 x DP, 2 x HDMI
2 x HDMI
2 x HDMI 2.0b
1 x SATA III
128 GB
16 GB
2 GB, 4 GB, 8 GB
256 GB
32 GB
64 GB
8 GB
M.2
SATA
SSD
eMMC
mSATA, SATA
Desk Mount
DIN Rail Mount
Wall Mount
1 Port
1 x USB 3.2 Gen2 Type C, 4 x USB 3.2 Gen2 Type A, 2 x USB 3.2 Gen1 Type A, 2 x USB 2.0 Type A
10 Port
16 Port
2 x USB 2.0, 2 x USB 3.0
2 x USB 2.0, 2 x USB 3.2, 1 x USB Type-C
2 x USB 2.0, 6 x USB 3.2
2 x USB 2.0, USB 3.2
2 x USB 3.0, 2 x USB 2.0
2 x USB 3.2
3 Port
3 x USB 2.0, 1 x USB 3.0
3 x USB 2.0, 3 x USB 3.1
3 x USB 3.2
3 x USB 3.2 Gen.1
4 Port
4 x USB 3.0
4 x USB 2.0, 2 x USB 3.0
4 x USB 2.0, 4 x USB 3.1
4 x USB 2.0, 4 x USB 3.2
1 Port
1 x GbE LAN
2 Port
3 Port
4 Port
6 Port
1 Port
1 x RS-232
1 x RS-232, 1 x RS-232/422/485
1 x RS-232, 1 x RS-232/485
1 x RS-232, 1 x RS-422, 1 x RS-485
1 x RS-232, 2 x RS-232/422/485
1 x RS-232/485
2 Port
2 x RJ45
2 x RS-232, 2 x RS-232/422/485
2 x RS-232/422/485
3 x RJ45
4 x RJ45
4 x RJ45
4 x RS 232/422/485
4 x RS-232, 2 x RS-232/422/485
6 Port
RS-232
+ 40 C
+ 45 C
+ 50 C
+ 55 C
+ 60 C
+ 65 C
+ 70 C
+ 95 C
6.5 W
10 W
12 W
15 W
25.83 W
35 W
37 W
45 W
65 W
80 W
108.85 W
160 W
5 VDC
6 V
6 VDC
8 V
9 V
9 VDC
12 V
12 VDC
19.2 VDC
24 V
100 VAC
100 VAC, 12 VDC
5 VDC
12 V
12 VDC
19 V
19 VDC
24 V
24 VDC
28.8 VDC
32 V
32 VDC
36 V
36 VDC
48 V
240 VAC
240 VAC, 24 VDC
Debian 8.5, Linux LTS 17, Linux Ubuntu 16.04 LTS, Windows 10 IoT Enterprise
Linux
Linux Ubuntu 18.04 LTS, Windows 10 IoT Enterprise
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB
Linux Ubuntu 18.04, Windows 10 IoT Enterprise CBB/LTSB
Linux Ubuntu 18.04.1 LTS, Windows 10 IoT Enterprise SAC
Linux Ubuntu 18.06, Windows 10 Enterprise CBB
Linux Ubuntu 20.04 L4T
Linux Ubuntu 20.04 LTS, Windows 10 IoT Enterprise LTSC
Linux Ubuntu 22.04, Windows 10 IoT LTSC
Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise
Linux Ubuntu 24.04, Windows 10/11 IoT Enterprise
Linux Ubuntu, Windows 10/11
Linux Ubuntu, Windows 10/11 IoT
Linux Ubuntu, Windows 11 IoT
Linux, QNX, Windows 7/Pro, Windows 10 IoT Enterprise CBB
Linux, Windows 10/11
Raspberry Pi OS
Raspbian
Ubuntu 18.04 L4T
0 GB
2 GB
4 GB
8 GB
16 GB
32 GB
64 GB
128 GB