ADC6140EVM-PDK

Texas Instruments
595-ADC6140EVM-PDK
ADC6140EVM-PDK

Mfr.:

Description:
Audio IC Development Tools TLV320ADC6140 quad-c hannel 768-kHz Burr

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio ADC
TLV320ADC6140
Brand: Texas Instruments
Product Type: Audio IC Development Tools
Series: ADC6140
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 340.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC6140EVM-PDK Evaluation Module

Texas Instruments ADC6140EVM-PDK Evaluation Module helps designers evaluate the operation and performance of the TLV320ADC6140 ADC. The TLV320ADC6140 is a Burr-Brown™ high-performance, audio analog-to-digital converter (ADC) that supports simultaneous sampling of up to four analog channels or eight digital channels for the pulse density modulation (PDM) microphone input. The Texas Instruments ADC6140EVM-PDK is paired with the AC-MB (included in the kit), a flexible audio converter motherboard that provides power, control, and digital audio data to the evaluation module.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
17
Expected 11/6/2026
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$256.81 $256.81