BOB-16281

SparkFun
474-BOB-16281
BOB-16281

Mfr.:

Description:
Clock & Timer Development Tools The SparkFun RV-8803 Real Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 boasts some impressive features including a temperature compensated crystal providing extremely precise time-keeping low power consumption

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Clock & Timer Development Tools
Breakout Boards
RTC
RV-8803
Brand: SparkFun
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Clock & Timer Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Real-Time Clock Module - RV-8803

SparkFun BOB-16281 Real-Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 features a temperature-compensated crystal for precise timekeeping, low power consumption, and time-stamp event input. It also features a user-programmable timing offset value. The RV-8803 from SparkFunhas an improved I2C interface that removes the need to sequence commands/writes to the device. Temperature compensation comes factory-calibrated. The Qwiic system means no soldering is required, and it has 0.1"-spaced pins if using a breadboard.

In Stock: 53

Stock:
53 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.47 $19.47