410-239

Digilent
424-PMOD-DPOT
410-239

Mfr.:

Description:
Digital Potentiometer Development Tools PmodDPOT - Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Digital Potentiometer Development Tools
RoHS:  
Add-On Boards
AD5160
10 kOhms
3.3 V, 5 V
Bulk
Brand: Digilent
Description/Function: Compatible host board to control a digital potentiometer
For Use With: AD5160
Interface Type: 3-Wire, SPI
Product Type: Digital Potentiometer Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-239P-KIT
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.21 $14.21