STM32L4R9I-EVAL

STMicroelectronics
511-STM32L4R9I-EVAL
STM32L4R9I-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32L4R9AI MCU

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32L4R9I-EVAL
Evaluation Boards
ARM Cortex M4
STM32L4R9I
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Dimensions: 172.72 mm x 156.85 mm
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32L4R9I-EVAL Evaluation Board

STMicroelectronics STM32L4R9I-EVAL Evaluation Board offers a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller. The full range of hardware features on the STM32L4R9I-EVAL Evaluation Board allows developers to access and evaluate the STM32L4R9AI peripherals, including USB, UART, digital microphones, ADC and DAC, TFT LCD, MIPI DSI display, LDR, SRAM, NOR Flash memory device, Octo-SPI Flash memory device, microSD™ card, sigma-delta modulators, CAN transceiver, and EEPROM.

In Stock: 29

Stock:
29 Can Ship Immediately
Factory Lead-Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$388.73 $388.73