MAX16832CEVKIT+

Analog Devices / Maxim Integrated
700-MAX16832CEVKIT
MAX16832CEVKIT+

Mfr.:

Description:
LED Lighting Development Tools Eval Kit MAX16823C and MAX16832A (2MHz,

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Development Tools
RoHS:  
Evaluation Kits
MAX162832A, MAX16832C
MAX16832
6 V to 65 V
MAX16832EV
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX16832EV
Unit Weight: 86.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

MAX16832CEVKIT Evaluation Kit

Analog Devices MAX16832CEVKIT Evaluation Kit demonstrates the MAX16832C hysteretic current-mode high-brightness LED driver IC. The Analog Devices MAX16832C kit is configured as a step-down topology with a constant-current high-brightness (HB LED) driver circuit for external HB LEDs. The MAX16832CEVKIT operates from a DC supply voltage of 6.5V to 65V and is configured to deliver 666mA of current to user-supplied HB LEDs. The output voltage for the HB LED string can go up to 64V and depends upon the kit's input voltage. The MAX16832CEVKIT can be configured for digital pulse-width modulation (PWM) dimming operation using a digital PWM input signal. The evaluation kit circuit also features a thermal-foldback and temperature-simulation circuit feature. The MAX16832CEVKIT is a fully assembled and tested surface-mount board. Additionally, the PCB layout design has been maximized for optimum thermal dissipation. The Maxim MAX16832CEVKIT can also evaluate a MAX16832A after replacing the IC.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.37 $45.37