Add-On Boards
Add-On Modules
Breakout Boards
Demonstration Boards
Demonstration Kits
Development Boards
Development Kits
Development Tools
Discovery Boards
Discovery Kits
Evaluation Boards
Evaluation Kits
Evaluation Modules
Evaluation Sets
Expansion Boards
Kits
Mifare RFID Readers
NFC Kits
NFC Tags
Reader Modules
28140, 28340
ABIC Xboard
Arduino
AT91SAM7S512, Spartan 3
ATtiny84A
CLEV6630B
CR95HF
DLP-RFID2U, DLP-RFID2
EM4102
ID Series
Industrial and Consumer NFC
ISO15693
LED Indicator and 100mm Antenna
M24LR
M24SR
M24SR64-Y, ST25 NFC
M24SRXX-Y
mikroBUS
Mobile NFC Tag
Multiple
AT91SAM7S512
CLEV6630A, Clev6630B, PNEV5180B, PNEV7462C
CLRC663
CRN120, CTN730EV
DLP-RFID2U, DLP-RFID2
EM4001
EM4095
EM4102
ID-3LA, ID-12LA, ID-20LA
ISO14443A/B, ISO15693
M24LR
M24SR
M24SR64
M24SR64-Y
M24SRXX-Y
MAX66250
MFRC522
Multiple
NBT2000
NFC
1.8 V to 5.5 V
2.7 V to 5.5 V
2.8 V to 5 V
3 V to 5 V
3 V to 5.4 V
3.3 V
3.3 V to 27 V
3.3 V to 5 V
3.3 V to 5.5 V
3.3 V, 5 V
4.75 V to 5.25 V
5 V
7.2 V
7.5 V to 12 V
24 V
24 VDC
1-Wire
2x5 Connector
Ethernet
Ethernet 10BASE-T/100BASE-TX
GPIO, SPI
I2C
I2C, NFC
I2C, SPI
I2C, SPI, GPIO
I2C, SPI, UART
I2C, UART
I2C, USB
RS-232, SPI, USB
RS 232, UART
Serial
SPI
SPI, UART
UART
UART, USB
USB
Bulk
Container
Cut Tape
MouseReel
Reel