MAX25205EVKIT#

Analog Devices / Maxim Integrated
700-MAX25205EVKIT#
MAX25205EVKIT#

Mfr.:

Description:
Optical Sensor Development Tools Evaluation Kit for 400 um Lensless Gestu

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
PWM Controllers
MAX25205
Bulk
Brand: Analog Devices / Maxim Integrated
Product Type: Optical Sensor Development Tools
Series: MAX25205
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX25205 Evaluation Kit

Analog Devices Inc. MAX25205 Evaluation Kit is used to demonstrate the MAX25205 optical IR sensor in a typical gesture and proximity-sensing application. The MAX25205 recognizes hand swipe, finger/hand rotation, air click, proximity detection, and linger-to-click. The application circuit operates by illuminating a hand with a precision-controlled IR light source. It measures the reflected signal with the MAX25205's 6x10 (60-pixel) IR sensor array.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$155.59 $155.59