Micron Technology 16 bit DRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT
2,040In Stock
4,080Expected 11/23/2026
$223.48
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA
4,097In Stock
Cut Tape
$111.88
Reel
$111.88
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT
10,731In Stock
$111.88
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT
22,014In Stock
$87.75
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Tray
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 IT
9,527In Stock
$239.77
Min.: 1
Mult.: 1
SDRAM - DDR4 16 Gbit 16 bit 1.6 GHz FBGA-96 1 G x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron MT60B1G16HD-56B:D
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 CT
1,269In Stock
$242.13
Min.: 1
Mult.: 1
SDRAM - DDR5 16 Gbit 16 bit 2.8 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V 0 C + 95 C Tray
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 IT
5In Stock
11,220Expected 9/20/2027
$113.90
Min.: 1
Mult.: 1
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V - 40 C + 95 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT
2,368In Stock
$130.20
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron MT40A2G16TBB-062E:F
Micron DRAM DDR4 32Gbit 16 96/144 TFBGA 2 CT
2,040In Stock
$438.75
Min.: 1
Mult.: 1
SDRAM - DDR4 32 Gbit 16 bit 1.6 GHz TFBGA-96 2 G x 16 1.14 V 1.26 V 0 C + 95 C Tray
Micron DRAM DDR4 8G 512MX16 FBGA
5In Stock
Cut Tape
$97.85
Reel
$97.85
Min.: 1
Mult.: 1
: 2,000
SDRAM - DDR4 8 Gbit 16 bit 1.6 GHz FBGA-96 512 M x 16 13.75 ns 1.14 V 1.26 V 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR5 16Gbit 16 102/153 VFBGA 1 IT Non-Stocked
$353.73
Min.: 1,020
Mult.: 1,020
SDRAM - DDR5 16 Gbit 16 bit 3.2 GHz VFBGA-102 1 G x 16 1.1 V 1.1 V - 40 C + 95 C 150S Tray