EEPROM

Results: 5,278
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 256K 11MIL GRIND - 150NS
1In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
STMicroelectronics EEPROM 256K (32Kx8) 3,483In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Tube
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2,488In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 4,352In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BW Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 3,038In Stock
Min.: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube
Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE IND 3,026In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE IND 2,285In Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin 2,549In Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1M 5V SDP - 150NS IND TEMP 22In Stock
Min.: 1
Mult.: 1

1 Mbit Parallel 5 MHz 128 k x 8 TSOP-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C010 Tray
Microchip Technology EEPROM 2kx8 16B - 1.8V 1,659In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 OR 64X16 SER EE IND 2,707In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 DFN-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 2,618In Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor BR93C46-WMN7TP
ROHM Semiconductor EEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN 2,479In Stock
Min.: 1
Mult.: 1
: 2,500

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 200 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 70NS, PLCC, IND TEMP, GREEN 86In Stock
Min.: 1
Mult.: 1
: 750

256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2,850In Stock
Min.: 1
Mult.: 1
: 2,500

2 kbit Serial 400 kHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16byte 128b 5V 2,945In Stock
Min.: 1
Mult.: 1
: 3,000

128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 939In Stock
Min.: 1
Mult.: 1
: 2,500

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 5V SDP - 90NS FLATPACK 883C
15In Stock
Min.: 1
Mult.: 1
No
256 kbit Parallel 5 MHz 32 k x 8 FlatPack-28 90 ns 4.5 V 5.5 V SMD/SMT 10 Year - 55 C + 125 C AT28HC256 Tube
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3,997In Stock
Min.: 1
Mult.: 1
: 4,000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 512K SOP-J8 EEPROM 4,635In Stock
Min.: 1
Mult.: 1
: 2,500

512 kbit I2C 1 MHz 64 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G512-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K SOP8 EEPROM 4,013In Stock
Min.: 1
Mult.: 1
: 2,500

32 kbit I2C 400 kHz 4 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V 2,855In Stock
Min.: 1
Mult.: 1
: 3,000

128 kbit SPI 10 MHz 16 k x 8 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K MSOP8 EEPROM 5,655In Stock
Min.: 1
Mult.: 1
: 3,000

32 kbit Serial 20 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 32K VSON008X2030 EEPROM 6,149In Stock
Min.: 1
Mult.: 1
: 4,000

32 kbit Serial 20 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25S320-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 2Kb 4,836In Stock
Min.: 1
Mult.: 1
: 4,000

2 kbit Serial 100 kHz 256 x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel