EEPROM

Results: 5,213
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 761In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 1kx8 - 1.8V 1,040In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE EXT 200In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 367In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 3.5 us 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, IND W/HALF ARRAY WP 205In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24FC04H Tube
Microchip Technology EEPROM 1K 128X8 1.8V SER EE EXT 2,763In Stock
Min.: 1
Mult.: 1
: 3,300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 1/2 ARRAY WP 896In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 50In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC025 Tube

Microchip Technology EEPROM 256x8 1,161In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year 0 C + 70 C 24LC025 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 820In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 724In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 256x8 - 2.5V 890In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 1/2 ARRAY WP 799In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Tube
Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 480In Stock
Min.: 1
Mult.: 1

64 kbit SPI 8 k x 8 MSOP-8 SMD/SMT 200 Year Tube
Microchip Technology EEPROM 1kx8 - 5V 259In Stock
Min.: 1
Mult.: 1

8 kbit SPI 3 MHz 1 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 - 5V 698In Stock
Min.: 1
Mult.: 1

32 kbit SPI 3 MHz 4 k x 8 PDIP-8 150 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 64Kb SPI SERIAL EEPROM w/ECC, 8-MSOP Bulk, 125C Industrial 548In Stock
Min.: 1
Mult.: 1
64 kbit SPI 8 k x 8 MSOP-8 2.5 V 5.5 V SMD/SMT - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 270In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 551In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 420In Stock
Min.: 1
Mult.: 1

32 kbit SPI 2 MHz 4 k x 8 PDIP-8 150 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64x16 Rot Pin 1,189In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 435In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube

Microchip Technology EEPROM 128x8 Or 64x16 716In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512x8 808In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 822In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube