Tray NOR Flash

Results: 2,269
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI NOR Flash 128Mb, Octal Flash, 3V, 240ball TFBGAm RoHS, IT 379In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 2.3 V 3.6 V 14 mA SPI 133 MHz Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb, Octal Flash, 3V, 24-ball TFBGA, RoHS, IT, Auto Grade 793In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 133In Stock
480Expected 3/12/2027
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 125 C Tray
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin 340In Stock
480Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT LFBGA-24 IS25WP01G 1 Gbit 1.7 V 1.95 V 45 mA SPI 104 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 650In Stock
1,920On Order
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS 513In Stock
480Expected 3/8/2027
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP256E 256 Mbit 1.7 V 1.95 V 7 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Alliance Memory NOR Flash 64Mb(x8/x16), 3V, Parallel NOR Flash, Protected Last Block, Industrial, 48TFBGA, Tray 122In Stock
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Winbond W35T51NWTBIE
Winbond NOR Flash OctalFlash, 512M-bit, 4Kb Uniform Sector, Extended SPI (SDR) Default Setting 375In Stock
Min.: 1
Mult.: 1

Tray
Micron NOR Flash SPI 256Mbit 4 1.8 Volts 24/25 TBGA 1 AL 7In Stock
1,122Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT T-PBGA-24 MT25QU 256 Mbit 1.7 V 2 V 35 mA SPI 166 MHz 64 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Winbond NOR Flash spiFlash, 3V, 256M-bit, 4Kb Uniform Sector 236In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 W25Q256JV 256 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
ISSI IS25WP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS. dedicated reset pin, Tray 76In Stock
Min.: 1
Mult.: 1

Dual/Quad SPI/QPI Tray
Infineon Technologies S29GL512T10DHI020
Infineon Technologies NOR Flash PNOR 1In Stock
Min.: 1
Mult.: 1

SMD/SMT S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory M29W064FT70N3E
Alliance Memory NOR Flash FLASH - NOR Parallel,64Mb (8M x 8, 4M x 16),70ns,48-TSOP,2.7V 3.6V 420In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 10 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 125 C Tray
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade, new die rev 775In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Tray

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash 435In Stock
480Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Alliance Memory NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM 98In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF160 16 Mbit 4.5 V 5.5 V 50 mA Parallel 2 M x 8/1 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Alliance Memory NOR Flash Parallel 8M NOR Flash 1M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. TOP 94In Stock
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 AS29CF800 8 Mbit 4.5 V 5.5 V 50 mA Parallel 1 M x 8/512 k x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Winbond W25Q12PWSFIM
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector, DTR 322In Stock
Min.: 1
Mult.: 1

Tray
Winbond W25Q12PWSFIQ
Winbond NOR Flash spiFlash, 128M-bit, 4Kb Uniform Sector 337In Stock
Min.: 1
Mult.: 1

Tray
ISSI NOR Flash 512Mb 1.8V 80/133Mhz Serial NOR Flash 665In Stock
4,800Expected 11/16/2026
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP512M 512 Mbit 1.7 V 1.95 V 17 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP016D-JMLE-TY
ISSI NOR Flash 16Mb QSPI, 16-pin SOIC 300Mil, RoHS, Tray 166In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP256D-JMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, Tray 24In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP256D-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 65In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 256 Mbit 2.3 V 3.6 V 15 mA QPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI IS25LP256E-RMLE-TY
ISSI NOR Flash 256Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 224In Stock
Min.: 1
Mult.: 1

Tray
ISSI IS25LP512MG-RMLE-TY
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray 175In Stock
Min.: 1
Mult.: 1

Tray