Reel SRAM

Results: 1,105
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,1Mb x 8,10ns,2.4V-3.6V,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$13.67
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 1 M x 8 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,128K x 8,10ns/2.4v-3.6v, 32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.41
Min.: 2,000
Mult.: 2,000
: 2,000
1 Mbit 128 k x 8 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 16Mb,High-Speed,Async,2Mbx8,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$26.85
Min.: 2,000
Mult.: 2,000
: 2,000
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC, 256K x 16, 20ns, 1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$6.17
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 20 ns Parallel 2.2 V 1.65 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,8ns,3.3V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$6.17
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 8 ns Parallel 3.63 V 2.97 V 45 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,3.3V,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.47
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT BGA-48 Reel

ISSI SRAM 512K,High-Speed/Low Power,Async,32K x 16,12ns,2.4v-3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$3.39
$3.38
Min.: 1,000
Mult.: 1,000
: 1,000
32 kbit 32 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed,Async,512K x 16,8ns/3.3v,or 10ns/2.4v-3.6v,48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$17.95
Min.: 2,000
Mult.: 2,000
: 2,000
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$15.25
Min.: 2,500
Mult.: 2,500
: 2,500
8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel

ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16, 20ns,1.65V-2.2V, 44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$15.10
Min.: 1,000
Mult.: 1,000
: 1,000
8 Mbit 512 k x 16 20 ns Parallel 2.2 V 1.65 V 40 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 16Mb,High-Speed,Async,512K x 32,8ns/3.3v,or 10ns/2.4v-3.6v, 90 Ball mBGA (8x13 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$23.71
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 512 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async,512K x 8,8ns/3.3v,or 10ns/2.4v-3.6v,36 Ball mBGA (8x10 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.85
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Reel

ISSI SRAM 2Mb 128K x 16 2.5v- Async SRAM Non-Stocked Lead-Time 12 Weeks
Cut Tape
$10.43
$9.69
$9.40
$9.17
Reel
$6.63
Min.: 1
Mult.: 1
: 1,000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb,High-Speed/Low Power,Async with ECC,64K x 16,2.4V-3.6V (10ns), 48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.27
Min.: 2,500
Mult.: 2,500
: 2,500
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 1Mb,High-Speed/Low Power,Async,64K x 16,8ns/3.3v or 10ns/2.5v-3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.86
Min.: 2,500
Mult.: 2,500
: 2,500
1 Mbit 64 k x 16 10 ns Parallel 3.6 V 2.4 V 55 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16,1.65v 1.98v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$13.60
Min.: 2,500
Mult.: 2,500
: 2,500
16 Mbit 1 M x 16 55 ns Parallel 1.98 V 1.65 V 12 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Cut Tape
$6.77
$6.31
$6.12
$5.84
$5.70
Reel
$5.70
Min.: 1
Mult.: 1
: 2,500
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.67
Min.: 1,000
Mult.: 1,000
: 1,000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,48 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.38
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.17
Min.: 2,500
Mult.: 2,500
: 2,500
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.20
Min.: 2,000
Mult.: 2,000
: 2,000
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel

ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v 3.6v,32 Pin TSOP I (8x20mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$4.16
Min.: 1,500
Mult.: 1,500
: 1,500
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin TSOP II, RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.57
Min.: 1,000
Mult.: 1,000
: 1,000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,36 Ball mBGA (6x8 mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.38
Min.: 2,500
Mult.: 2,500
: 2,500
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-36 Reel
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v 3.6v,32 Pin sTSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 12 Weeks
Reel
$5.42
Min.: 2,000
Mult.: 2,000
: 2,000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel