Alliance Memory
Infineon
ISSI
Microchip
onsemi
Renesas Electronics
4 kbit
8 kbit
16 kbit
32 kbit
64 kbit
128 kbit
256 kbit
512 kbit
1 MB
1 Mbit
2 Mbit
4 Mbit
9 Mbit
16 Mbit
18 Mbit
32 Mbit
36 Mbit
1 k x 8
2 k x 8
8 k x 8
16 k x 8
32 k x 16
32 k x 8
64 k x 16
64 k x 36
64 k x 8
128 k x 18
128 k x 32
128 k x 36
128 k x 8
256 k x 16
256 k x 18
256 k x 36
256 k x 8
512 k x 18
512 k x 36
512 k x 8
3.1 ns
3.5 ns
7 ns
7.5 ns
8.5 ns
10 ns
12 ns
15 ns
20 ns
25 ns
32 ns
45 ns
55 ns
70 ns
400 ns
1 MHz
16 MHz
20 MHz
45 MHz
90 MHz
104 MHz
117 MHz
143 MHz
166 MHz
200 MHz
I2C
Parallel
SDI, SPI
SDI, SPI, SQI
SPI
1.95 V
2.2 V
2.625 V
3.35 V
3.465 V
3.6 V
3.63 V
5.5 V
1.65 V
1.7 V
2.2 V
2.375 V
2.4 V
2.5 V
2.7 V
2.97 V
3 V
3.135 V
3.25 V
4.5 V
400 uA
3 mA
5 mA
8 mA
10 mA
15 mA
16 mA
18 mA
20 mA
22 mA
26 mA
30 mA
35 mA
40 mA
45 mA
50 mA
55 mA
60 mA
65 mA
70 mA
BGA-48
FBGA-165
LCC-48
PDIP-14
PDIP-28
PDIP-32
PDIP-8
PLCC-68
SOIC-14
SOIC-24
SOIC-32
SOIC-8
SOIC-Narrow-8
SOJ-28
SOJ-32
SOJ-36
SOJ-44
SOP-28
SOP-32
TQFP-100