AG2.718FMA.00101

Apacer
908-AG2.718FMA.00101
AG2.718FMA.00101

Mfr.:

Description:
Memory Cards Industrial CF SLC-LiteX 8GB ET NR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17

Stock:
17
Can Ship Immediately
On Order:
25
Expected 8/18/2026
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$197.03 $197.03
$181.55 $1,815.50
$175.55 $4,388.75
$171.10 $8,555.00

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Cards
RoHS:  
CFast Cards
8 GB
ATA
38 MB/s
90 MB/s
3D TLC
3.3 V, 5 V
- 40 C
+ 85 C
42.8 mm x 36.4 mm x 3.3 mm
CH710-CF
Active Mode Current: 150 mA
Brand: Apacer
Configuration: TLC
Connector Type: 50 Pins Female
Length: 42.8 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Thickness: 3.3 mm
Width: 36.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CH710-CF Industrial CompactFlash Cards

Apacer Technology Inc. CH710-CF Industrial CompactFlash (CF) Cards are compliant with the CF 6.1 standard compatible specifications. These cards offer high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and TLC chip with SLC-liteX technology. The CH710-CF cards support transfer modes up to Programmed Input Output (PIO) Mode-6, Multiword Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6. Additionally, these SSD cards also support a 96-bit ECC function, wear-leveling function, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply voltage power-down detection for full power-down robustness. Typical applications include Point of Sale (POS) terminals, telecom, surveillance systems, industrial PCs, IP-STB, medical instruments, and Digital Single Lens Reflex (DSLR) cameras.

CM710-CF Industrial CompactFlash Card

Apacer Technology Inc. CM710-CF Industrial CompactFlash (CF) Card complies with the CF 6.1 standard compatible specification. This card offers high performance, high reliability, and power-efficient storage by adopting the standard 50-pin connector and MLC chip with higher capacity. The CM710-CF supports transfer modes up to Programmed Input Output (PIO) Mode-6, Multi-word Direct Memory Access (DMA) Mode-4, and Ultra DMA Mode-6 in True-IDE mode. This Apacer card supports a 96-bit ECC function, wear-leveling, Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.), and supply-voltage power-down detection for robust full-power-down. Typical applications include point-of-sale (POS) terminals, telecom, IP-STB, medical instruments, surveillance systems, industrial PCs, and digital single-lens reflex (DSLR) cameras.