ADLINK Technology
Advantech
Apacer
ATP Electronics
Exascend
Greenliant
Innodisk
Kingston
Micron Technology
Solidigm
Swissbit
TDK
5400 PRO
7450
5400 MAX
2.5" 3SE2-P
2.5" 3TE7
AS228AP2
AS33A
DC2000B
DC600M
E2000
Enterprise PX
FIPS140
Industrial M.2 SATA SSD, X-75m2 (2242), 120 GB, 3D TLC Flash, -40C to +85C
Industrial M.2 SATA SSD, X-75m2 (2242), 240 GB, 3D TLC Flash, -40C to +85C
Industrial M.2 SATA SSD, X-75m2 (2242), 240 GB, 3D TLC Flash, 0C to +70C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 120 GB, 3D TLC Flash, -40C to +85C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 120 GB, 3D TLC Flash, 0C to +70C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 240 GB, 3D TLC Flash, -40C to +85C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 240 GB, 3D TLC Flash, 0C to +70C
Industrial M.2 SATA SSD, X-75m2 (2280) P, 480 GB, 3D TLC Flash, -40C to +85C
1.92 GB
5 GB
10 GB
15 GB
16 GB
20 GB
30 GB
32 GB
40 GB
50 GB
60 GB
64 GB
80 GB
100 GB
120 GB
128 GB
160 GB
200 GB
240 GB
256 GB
2.5 in
ATA Flash Drive
ATA Flash Drives
Flash Drive
Half Slim SSDs
M.2 SSDs
mSATA SSDs
NVMe SSDs
PCIe SSD
PCIe SSDs
PCI Express Flash Drive
SATA Disk Modules
SATA Flash Drives
SATA SSDs
Solid State Drive
Solid State Drives
2.5 in
0.5
7P/180D
7P/90D
BGA
CFexpress 2.0 Type B
Disk on Module - DOM
Double-sided: M.2 2280-M
Double-sided M.2 2280-D5-B-M
E1.L
E1.S
Half Slim
M.2
M.2 22110
M.2 2230
M.2 2230-S4-M
M.2 2242
M.2 2242-B-M
M.2 2242-D5-B+M
M.2 2242-M
ATA / IDE
NVMe, PCIe
NVMe, PCIe Gen4
NVMe, PCIe Gen4x4
PCIe
PCIe, NVMe
PCIe Gen 3.1, 4 PCIe Lanes, NVMe 1.3
PCIe Gen4x4
PCle
SATA
SATA II
SATA III
102 MB/s
103 MB/s
120 MB/s
125 MB/s
190 MB/s
195 MB/s
208 MB/s
255 MB/s
260 MB/s
295 MB/s
300 MB/s
305 MB/s
385 MB/s
390 MB/s
400 MB/s
450 MB/s
455 MB/s
460 MB/s
465 MB/s
470 MB/s
210 MB/s
215 MB/s
220 MB/s
295 MB/s
297 MB/s
300 MB/s
310 MB/s
345 MB/s
425 MB/s
430 MB/s
435 MB/s
440 MB/s
535 MB/s
540 MB/s
550 MB/s
555 MB/s
560 MB/s
561.39 MB/s
565 MB/s
594 MB/s
900 mV to 3.3 V
900 mV, 1.8 V, 3.3 V
3 V
3.2 V
3.3 V
3.3 V, 12 V
5 V
12 V
20 mm x 16 mm x 0.8 mm
29.85 mm x 26.8 mm x 3.85 mm
30 mm x 22 mm
30 mm x 22 mm x 2.5 mm
30 mm x 22 mm x 3.8 mm
33 mm x 29.3 mm x 8.85 mm
33 mm x 29.3 mm x 9.45 mm
33.06 mm x 29.6 mm x 10.5 mm
38.5 mm x 29.6 mm x 3.8 mm
42 mm x 22 mm x 1.35 mm
42 mm x 22 mm x 2.58 mm
42 mm x 22 mm x 2.63 mm
42 mm x 22 mm x 3.5 mm
42 mm x 22 mm x 3.58 mm
42 mm x 22 mm x 3.6 mm
42 mm x 22 mm x 3.8 mm
42 mm x 22 mm x 3.88 mm
42 mm x 22 mm x 4.08 mm
50.8 mm x 29.85 mm
50.8 mm x 29.85 mm x 3.7 mm