iQx-100

Advanced Thermal Solutions
984-IQX-100
iQx-100

Mfr.:

Description:
Multiple Function Sensor Modules Temp/Pressure/Velocity/Humidity Precision Measurement System. Sensors Separate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Multiple Function Sensor Modules
RoHS:  
Thermal Measurement Systems
Measure Velocity, Pressure, Temperature and Humidity
USB
115 V to 240 V
+ 750 C
Brand: Advanced Thermal Solutions
Dimensions: 431.8 mm x 337.82 mm x127 mm
Height: 127 mm
Length: 431.8 mm
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Modules
Series: iQx
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 337.82 mm
Unit Weight: 1.451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iQx-100™ Thermal Measurement System

Advanced Thermal Solutions iQx-100™ Thermal Measurement System allows designers to measure temperature, velocity, pressure, and humidity with only a single instrument. The iQx-100 also measures pressure drop across circuit cards and assemblies, pitot tubes, orifice plates, Venturi tubes, filters, and more. The compact, portable, and versatile system is equipped with eight velocity sensor ports, two differential air pressure sensors, four J-type thermocouples, and a humidity sensor. The iQx-100 comes with iSTAGE-X™, a unique LabVIEW™-based operating software. iSTAGE-X eliminates data collection errors caused by measurement time lapses or transience associated with the use of multiple systems. ATS iQx-100 Thermal Measurement System eliminates the need for multiple systems or additional software. The unit connects to a PC via a USB socket for data communication and has an external power supply with input power with 115VAC or 240VAC.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$14,653.35 $14,653.35