Cellular Modules

Results: 218
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 1,579In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,500

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M/NB-IoT/GPS Inc. Flash 3,847In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape, MouseReel
DFRobot Cellular Modules Gravity: Air780EU 4G CAT1 IoT Communication Module (For EMEA Countries & Thailand) 29In Stock
Min.: 1
Mult.: 1

I2C, UART, USB 5 V 12 V - 40 C + 85 C 42 mm x 37 mm Bulk
Wurth Elektronik Cellular Modules WIRL-CLTI Adrastea-I LTE module 79In Stock
Min.: 1
Mult.: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Nordic Semiconductor Cellular Modules Low Power SIP for cellular IOT LTE-M only 701In Stock
Min.: 1
Mult.: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape

Quectel Cellular Modules Cat NB2 only, Super Low Power Consumption, Global Certification 1,934In Stock
Min.: 1
Mult.: 1
: 1,000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Cellular Modules Embedded, 698-960,1710-3800, LTE (4G), PCB, -, -, SMD, 26 x 8 x 3 4In Stock
Min.: 1
Mult.: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 40 C + 85 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1
Telit Cinterion Cellular Modules ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0
892On Order
Min.: 1
Mult.: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Sequans Cellular Modules LTE CAT M1/NB2 LGA module with Global band support.
6,471On Order
Min.: 1
Mult.: 1
: 1,000
UART 2.2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Telit Cinterion Cellular Modules CMB100A0-Certified Module Board-CAT4
774On Order
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules 1.9GHz, 2.6VDC to 4.8VDC EXS82-W Rel.1.3 Global MTC Module
1,534On Order
Min.: 1
Mult.: 1
: 1,000
1.9 GHz 20 dBm I2C, SPI, USB 2.6 VDC 4.8 VDC - 40 C + 90 C 27.6 mm x 18.8 mm x 2.3 mm Cellular, LTE, 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules
178On Order
Min.: 1
Mult.: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Cellular Modules
60On Order
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules ME910G1-WW AT&T/VzW/TLS 37.00.417 HW 1.0
890Expected 2/19/2027
Min.: 1
Mult.: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Cellular Modules
900On Order
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Sierra Wireless Cellular Modules Optimized Cat-1 LTE connectivity for the Americas
1,000On Order
Min.: 1
Mult.: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Telit Cinterion Cellular Modules
18Expected 8/28/2026
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Cellular Modules 3G/4G/5G (FR1 bands)
41On Order
Min.: 1
Mult.: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Seeed Studio Cellular Modules Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
50On Order
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 21.3 mA 21.3 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Seeed Studio Cellular Modules Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
42On Order
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Telit Cinterion Cellular Modules LE910C1-WWX miniPCIe 25.30.103
100On Order
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C Card Edge Connector 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules
180On Order
Min.: 1
Mult.: 1
I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm LTE
Telit Cinterion Cellular Modules LE910C4-WWX miniPCIe 25.30.503 SIMH
100On Order
Min.: 1
Mult.: 1
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules LE910Q1-WW 52.00.101
354On Order
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Cellular Modules
440On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray