Adafruit
ADLINK Technology
Crowd Supply
DFRobot
Embedded Artists
Espressif
Inventek Systems
Quectel
Seeed Studio
Semtech
SparkFun Electronics
Telit Cinterion
u-blox
Wurth Elektronik
ESP32
ESP32-WROOM
ESP32-WROOM-32E
ESP32-WROOM-32UE
ESP32-WROVER
ESP32-WROVER-E
ESP32-WROVER-IE
MAYA-W1
RC Series
WIRL-NFW2
200 MHz
240 MHz
320 MHz
900 MHz, 1.8 GHz
2.4 GHz
2.4 GHz to 2.5 GHz
2.4 GHz, 5 GHz
2.472 GHz, 2.48 GHz
2.5 GHz
0 dBm, 19.5 dBm
200 mW
17 dBm
17.5 dBm
18 dBm
18.5 dBm
19.5 dBm
20 dBm
20.5 dBm
21 dBm
4-Wire UART, SDIO
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, I2C, SPI, UART
Camera, GPIO, I2C, I2S, PWM, UART, USB
GPIO, I2C,I2S, PWM, SDIO, SPI, UART
GPIO, I2C, I2S, PWM, SDIO, SPI, UART
GPIO, I2C, I2S, SDIO, SPI, UART
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, SPI, UART
GPIO, I2C, UART, USB
GPIO, SPI, UART
GPIO, SPI, USB
I2C, I2S, PWM, SDIO, SPI, UART
I2C, I2S, SPI, PWM, UART, USB
I2C, I2S, SPI, UART
I2C, SDIO, SPI, UART
I2C, SPI, UART
I2C, SPI, UART, USB
I2S, PCM, SDIO, UART
2 V
2.3 V
2.7 V
3 V
3.3 V
3.5 V
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
Built-In
External
Integrated
IPEX
PCB
PCB Antenna
u.FL
10 mm x 10 mm
10.4 mm x 14.3 mm x 2.5 mm
12 mm x 12 mm x 2 mm
12 mm x 12 mm x 2.5 mm
13 mm x 9.5 mm x 2 mm
13.2 mm x 16.6 mm x 2.4 mm
15.4 mm x 20.5 mm x 2.4 mm
16 mm x 23 mm x 2.3 mm
16.6 mm x 13 mm x 2.1 mm
18 mm x 19 mm x 3.2 mm
18 mm x 20 mm x 3.2 mm
18 mm x 25.5 mm x 3.1 mm
18 mm x 31.4 mm x 3.3 mm
18 mm x 31.4 mm x 3.5 mm
19.2 mm x 18 mm x 3.2 mm
21 mm x 17.5 mm
22 mm x 23 mm x 2.5 mm
22 mm x 44 mm
25.5 mm x 18 mm x 3.1 mm
26.2 mm x 25.5 mm x 7.8 mm
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.2
Bluetooth
Bluetooth, Bluetooth 4.2
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.2
Bluetooth 5.4
Bluetooth LE
4G, 3G, 2G
Cellular 2G/3G/4G
PCIe
BeiDou, Galileo, Glonass, GPS, QZSS
GPS, GLONASS, Galileo, BeiDou
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 b/g/n
IEEE 802.11ax, WiFi
WiFi
802.15.4 (ANT, Thread, Zigbee)
Thread, Zigbee
802.11 a/b/g/n, BLE 5.2
802.11 a/b/g/n, Bluetooth 5.2
802.11 b/g/n, BLE, Bluetooth 4.2 BR/EDR
802.11 b/g/n, BLE, Bluetooth 5.1
802.11 b/g/n, BLE, Bluetooth 5.2
802.11 b/g/n, Bluetooth, Bluetooth 4.2
802.11 b/g/n, Bluetooth 5.0
Bluetooth LE Modules
LTE Modules
Multiprotocol Module
Multiprotocol Modules
Radio Modules
SoC Modules
Bulk
Cut Tape
MouseReel
Reel
Tray