AcSiP
Adafruit
ADLINK Technology
Advantech
Arduino
CEL
Crowd Supply
DFRobot
Digi International
Embedded Artists
Espressif
Eurotech
Ezurio
Fanstel
GigaDevice
HMS Networks
InnoPhase IoT
Insight SiP
Inventek Systems
iVativ
Jorjin
Kaga FEI
Microchip
Murata
Nordic Semiconductor
NXP
Olimex Ltd.
Panasonic
Phoenix Contact
Quectel
Renesas Electronics
Seeed Studio
Semtech
Signetik
Silex Technology
Silicon Labs
SparkFun Electronics
STMicroelectronics
TechNexion
TEKTELIC
Telink
Telit Cinterion
Texas Instruments
u-blox
Wurth Elektronik
1LD
1SJ
1XA
1XL
2AB-828
2AE
2BZ
2DL
2DS
2DT
2EA
2EL
2FR
2FY
2GT
2XS
60-2230C
AIW-165
AIW-173BQ
ATWINC3400
923 Hz to 928 Hz, 902 Hz to 915 Hz
32.768 kHz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
76.8 MHz
80 MHz
160 MHz
200 MHz
240 MHz
260 MHz
300 MHz
320 MHz
700 MHz to 2.2 GHz
800 MHz, 1.9 GHz
850 MHz, 900 MHz, 1.575 GHz, 1.601 GHz, 1.8 GHz, 1.9 GHz, 2.4 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz
860 MHz to 943 MHz
860 MHz to 943 MHz, 2.4 GHz
862 MHz to 930 MHz
0 dBm, 19.5 dBm
1 W
2 W
2 dB
2.6 dBm
3 dBm
3 dBm, 19 dBm
3.6 dBm
4 dBm
4 dBm, 18 dBm
4.5 dBm, 13.4 dBm
5 dBm
5 dBm, 8 dBm, 19 dBm
6 dBm
6 dBm, 13 dBm, 14 dBm, 15 dBm, 16 dBm
7.5 dBm, 19 dBm
8 dBm
8 dBm, 16 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, DAC, GPIO, I2C, I2S, IR, PWM, SD Card, SDIO, SPI, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, I2S, IR, PWM, SDIO, SPI, UART
ADC, GPIO, I2C, I2S, IrDA, JTAG, SPI, UART, USART
ADC, GPIO, I2C, I2S, SPM, UART, USB
ADC, GPIO, I2C, PWM, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PWM
ADC, GPIO, PWM, UART
ADC, I2C, I2S, PWM, SPI, UART
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
ADC, I2C, SPI, UART
ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0
Audio, SDIO, UART
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, GPIO, I2C, UART
Bluetooth, SDIO, UART, WiFi
Bluetooth, USB, UART
1.62 V
1.62 V, 2.97 V
1.7 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
2 V
2.2 V
2.3 V
2.5 V
2.6 V
2.7 V
2.8 V
2.9 V
2.97 V
3 V
3.1 V
3.13 V
1.98 V
1.98 V, 3.63 V
2.46 V
2.7 V
2.97 V, 3.63 V
3.3 V
3.4 V
3.45 V
3.46 V
3.46 VDC
3.465 V
3.47 V
3.5 V
3.6 V
3.6 V'
3.63 V
3.8 V
4.2 V
4.3 V
4.5 V
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 105 C
+ 125 C
Antenna Pin
Built-In
Built-In, RF
Chip
Embedded PCB
External
External, Integrated
External Antenna
Integrated
Integrated, u.FL
Internal
IPEX
IPEX, PCB
IPEX-1
IPEX-4
IPEX MHF4, RP-SMA
M12
MHF
MHF1
MHF4
6.3 mm x 5.6 mm x 1.6 mm
6.3 mm x 8.6 mm x 1.6 mm
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
7 mm x 7 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
7.3 mm x 11 mm x 1.34 mm
7.4 mm x 7 mm x 1.4 mm
7.9 mm x 6.3 mm x 1.75 mm
7.9 mm x 7.3 mm x 1.1 mm
8 mm x 7.8 mm x 1.15 mm
8.4 mm x 9 mm x 1.6 mm
8.8 mm x 7.7 mm x 1.3 mm
8.9 mm x 7.8 mm x 1.2 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 9.1 mm x 1.6 mm
9.98 mm x 8.7 mm x 1.74 mm
10 mm x 10 mm
10 mm x 10.6 mm x 2.2 mm
802.11a/b/g/n/ac/ax
802.11b/g/n/ax
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.1
BLE 5.2
BLE 5.3
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth, Bluetooth 4.2
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 3.0
3G, CDMA/EVDO
3G, LTE-M/NBIoT
4G, 3G, 2G
Cellular
Cellular, NBIoT, LTE
DECT NR+, LTE Cat-M1/NB1/NB2
EGPRS, LTE Cat M1/NB2
GSM/GPRS
HSPA+, GSM/EDGE
LTE
LTE Cat.4, 4G
LTE Cat 1
LTE Cat 4
LTE-M/NBIoT
NBIoT, LTE
PCIe
BeiDou, Galileo, Glonass, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
BPS, BeiDou
GNSS
GNSS, GPS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, QZSS
ISM
LoRa/LoRaWAN
LoRa Edge
NFC
NFC-A
Sub GHz
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/ b/ g/ n/ ac/ ax
802.11 a/b/g/n/ax
802.11 a/b/g/n/d
802.11 ah
802.11 ax
802.11 az
802.11 b
802.11 b/g/n
802.11 b/g/n/ac/ax
802.11 b/g/n/ac/ax/be, WiFi 7
802.11 b/g/n/ax
802.11a/b/g/n/ac
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.11b/g/n
802.11b/g/n/ax
802.15.4
802.15.4
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
ANT, Thread
ANT, Thread, Zigbee
IEEE 802.15.4 Thread
Thread
Thread, Zigbee
Thread, Zigbee - 802.15.4
Zigbee
Zigbee 3.0
Bag
Bulk
Cut Tape
MouseReel
Reel
Tray