Adafruit
apf.audio
Arduino
CEL
DFRobot
Embedded Artists
Espressif
Ezurio
HMS Networks
Infineon
InnoPhase IoT
Insight SiP
Inventek Systems
iVativ
Kaga FEI
Lantronix
Microchip
NXP
Panasonic
Pulse
Quectel
Semtech
Silex Technology
Silicon Labs
TEKTELIC
Telit Cinterion
u-blox
50
60-2230C
AMW004
Anybus Wireless
ATWINC3400
BOLERO
CMP4010
CMP4020
CMP9377
CMP961X
CMP9670
EA M.2 Modules
EM060K-GL
ESP32-WROOM
ESP32-WROVER
FOX 3
ISM43340
ISP4520
IW610BHN
IW610CHN
923 Hz to 928 Hz, 902 Hz to 915 Hz
1.4 MHz
13.56 MHz, 2.402 GHz to 2.48 GHz
76.8 MHz
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz
700 MHz to 2.7 GHz
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz
824 MHz to 2.69 GHz
824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz
863 MHz to 870 MHz
863 MHz to 870 MHz, 2.4 GHz
1.9 GHz
2.4 GHz
2.4 GHz to 2.484 GHz
2.4 GHz to 2.495 GHz, 5.15 GHz to 5.825 GHz
2.4 GHz to 5 GHz
2.4 GHz, 5 GHz
2.4 GHz, 5 GHz to 7 GHz
2.4 GHz, 5 GHz, 6 GHz
200 mW
2 W
2 dB
2.6 dBm
4 dBm
5 dBm, 8 dBm, 19 dBm
8 dBm
8 dBm, 18 dBm
8 dBm, 18 dBm, 19 dBm
9 dBm
10 dBm
10 dBm, 18 dBm
12 dBm
14 dBm
14 dBm, 16 dBm
16 dBm
16 dBm, 19 dBm
17 dBm
17.5 dBm
18 dBm
4-Wire UART, PCIe
4-Wire UART, SDIO
ADC, Audio, Bluetooth PCM, UART
ADC, DAC, GPIO, I2C, I2S, PWM, SD Card, SDIO, SPI, TWAI, UART
ADC, GPIO, I2C, QSPI, SPI, UART, USB
ADC, GPIO, PCM, UART, USB 2.0
ADC, I2C, PCM, SPI, UART, USB 2.0
Audio, SDIO, UART
Bluetooth, Ethernet, Serial, WiFi
Bluetooth, USB, UART
Bluetooth, WiFi, UART
CAN, Ethernet, I2C, SPI, USB
CAN, Ethernet, WiFi
Ethernet
GPIO, I2C, I2S, SDIO, SPI, UART, USB
GPIO, I2C, I2S, SPI, UART
GPIO, I2C, SDIO, UART
GPIO, I2S, SDIO, UART
GPIO, SDIO, UART
GPIO, UART
1.62 V
1.71 V
1.75 V
1.8 V
1.85 V
1.9 V
2.2 V
2.6 V
2.7 V
2.97 V
3 V
3.13 V
3.135 V
3.14 V
3.15 V
3.2 V
3.3 V
3.3 VDC
3.4 V
3.5 V
2.46 V
3.3 V
3.46 V
3.465 V
3.47 V
3.5 V
3.6 V
3.63 V
3.8 V
4.2 V
4.3 V
4.4 V
4.5 V
4.6 V
4.8 V
5 VDC
6 V
12 V
30 V
30 VDC
0 C
- 40 C
- 35 C
- 30 C
- 20 C
- 10 C
- 5 C
+ 60 C
+ 65 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C
Built-In
Built-In, RF
Chip
External
Integrated
Integrated, u.FL
IPEX
MHF1
MHF4
MHF4L
Pad
PCB
RF
SMA
U.FL
u.FL
6.5 mm x 6.5 mm x 1.3 mm
6.5 mm x 6.5 mm x 1.4 mm
7 mm x 7 mm x 0.9 mm
7 mm x 7 mm x 1.18 mm
9.1 mm x 9.8 mm x 1.6 mm
9.8 mm x 17.2 mm x 1.7 mm
9.8 mm x 9.1 mm x 1.6 mm
11 mm x 11 mm x 0.85 mm
12 mm x 17 mm x 2.2 mm
12.8 mm x 15 mm x 2.5 mm
12.8 mm x 17 mm x 2.5 mm
12.8 mm x 20 mm x 2.5 mm
13.2 mm x 12.5 mm x 2.4 mm
13.2 mm x 16.6 mm x 2.4 mm
13.2 mm x 19 mm x 2.4 mm
14 mm x 14 mm x 1.5 mm
14 mm x 18 mm x 1.9 mm
14.3 mm x 10.4 mm x 2 mm
14.3 mm x 13.1 mm
14.3 mm x 13.1 mm x 2.6 mm
802.11 a/b/g/n/ac
BLE
BLE, Bluetooth
BLE, Bluetooth 4.2
BLE, Bluetooth 4.2 BR/EDR
BLE, Bluetooth 5.2
BLE 5.0
BLE 5.4
Bluetooth
Bluetooth, BLE
Bluetooth, BLE - 802.15.4
Bluetooth 2.1
Bluetooth 2.1, 4.0
Bluetooth 3.0
Bluetooth 4.0
Bluetooth 4.2
Bluetooth 5.0
Bluetooth 5.0 Mesh
Bluetooth 5.1
Bluetooth 5.2
5G
Cellular
Cellular, NBIoT, LTE
Cellular 2G/3G/4G
GSM/GPRS
LTE
LTE-A Cat 6
LTE Cat.4, 4G
LTE Cat 4
LTE Cat-M1
NBIoT, LTE
PCIe
BDS, Galileo, GLONASS, GPS, QZSS
BeiDou, Galileo, GLONASS, GPS, QZSS
BeiDou, GPS, Galileo, GLONASS
GNSS
GPS
GPS, BD, GLONASS
GPS, GLONASS
GPS, GLONASS, Galileo, BeiDou
802.11 a/b/g/n
802.11 a/b/g/n/ac
802.11 a/b/g/n/ac/ax
802.11 a/b/g/n/d
802.11 az
802.11 b/d/e/g/h/i/j/n
802.11 b/g/n
802.11a/b/g/n/ac/ax
802.11a/b/g/n/ac/ax, 6/6E
802.11a/b/g/n/ac/ax/be
802.11a/b/g n/ac/ax/be
WiFi
WiFi 4, 802.11 b/g/n
WiFi 5, 802.11 ac
WiFi 6
WiFi 6, 802.11 a/b/g/n/ax
Wi-Fi 6/6E
WiFi 6E, 802.11 a/b/g/n/ax
WiFi 802.11 a/b/g/n
WiFi-802.11 b/g/n
802.15.4, Thread
802.15.4 (ANT, Thread, Zigbee)
ANT, Thread
Thread, Zigbee
Zigbee