73 Multiprotocol Modules

Results: 1,632
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-SMT is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in an M.2 LGA Type 1418 Surface Mount form factor. It is based on Qualcomm's QCA2066 chipset. Non-Stocked Lead-Time 40 Weeks
Min.: 1,200
Mult.: 1,200
: 1,200

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 14 mm x 18 mm x 1.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-M2 is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz Bluetooth, USB, UART 3.3 V - 40 C + 85 C MHF4 Tray
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-M2-SP is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in a M.2 card form factor (M.2 Card Type 2230-S3-A-E). It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases fo 1In Stock
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Bulk
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEBE-SMT is a Wi-Fi7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. Non-Stocked Lead-Time 30 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Reel
Silex Technology Multiprotocol Modules [Sample Pack] SX-PCEBE-SMT-SP is a Wi-Fi 7 2x2 Tri-band IEEE802.11 be WLAN, Bluetooth 5.3 BR/EDR/HS/LE module in an M.2 LGA Type 1620 Surface Mount form factor. It is based on Qualcomm's QCC2076 chipset. This is ideal for low quantity purchases for e Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEBE 2.4 GHz, 5 GHz, 6 GHz USB - 40 C + 85 C MHF4 Bluetooth WiFi Cut Tape
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /baseband SDIO Card Non-Stocked Lead-Time 30 Weeks
Min.: 100
Mult.: 100

SX-SDCAC Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules 1x1 Wi-Fi+BLE radio /basbnd SDIO EvalMod Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-SDCAC 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules 802.11ac+Bluetooth SDIO card SoC Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-PCEAC2 2.4 GHz, 5 GHz SDIO 3.135 V 3.465 V - 40 C + 85 C MHF4 24 mm x 51 mm x 5.8 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules The Silex SX-SDCAC Plus is a next generation 802.11a/b/g/n/ac plus Bluetooth SDIO card based on the QCA9377-3 System-on-Chip (SoC). The SX-SDCAC Plus is mechanically designed in a SD card form factor to provide customers with a vendor independent for Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Bulk
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl connector Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod SM w/Ant uFl con SamPck Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Wi-Fi+BLE Mod 2 ufl connectors Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAC 2.4 GHz, 5 GHz Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules 802.11a/b/g/n/ac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
2.402 GHz to 2.48 GHz, 5.18 GHz to 5.825 GHz UART 3.3 V 3.3 V - 20 C + 85 C u.FL 17 mm x 18 mm x 2.6 mm BLE, Bluetooth 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel
Silex Technology Multiprotocol Modules 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus BLE v5.3 BR/EDR/LE SDIO 3.0 module Sample Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SX-SDMAX 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF 17 mm x 18 mm x 2.65 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Cut Tape
Silex Technology Multiprotocol Modules Surface Mount Non-Stocked Lead-Time 30 Weeks
Min.: 500
Mult.: 500
: 500

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C On Board 22 mm x 21 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Reel
Silex Technology Multiprotocol Modules Surface Mount Sample Piece Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SX-USBAC 2.4 GHz, 5 GHz USB 3.135 V 3.465 V - 20 C + 85 C MHF1 22 mm x 21 mm x 2.75 mm 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac Cut Tape
Silex Technology Multiprotocol Modules Type A USB Connector Non-Stocked Lead-Time 32 Weeks
Min.: 100
Mult.: 100

SX-USBAC 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 20 C + 85 C MHF1 52 mm x 22 mm x 2.75 mm Bluetooth 5.0 802.11 a/b/g/n/ac Bulk
Silex Technology Multiprotocol Modules SMPL 802.11a/b/g/nac WLAN + BLE 4.2 SDIO Lead-Time 30 Weeks
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz SDIO, UART 3.135 V 3.465 V - 40 C + 85 C u.FL 19 mm x 30 mm x 2.4 mm Bluetooth 5.0 802.11 a/b/g/n/ac Cut Tape
Murata Electronics Multiprotocol Modules Type 2BZ Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO Bluetooth 5.2 Mod Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

2BZ 2.4 GHz, 5 GHz SDIO Interface, HCI 3 V 4.8 V - 40 C + 85 C u.FL 11.4 mm x 8.9 mm x 1.4 mm Bluetooth 5.2 Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DS Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth Lead-Time 58 Weeks
Min.: 1
Mult.: 1
: 500

2DS 2.4 GHz USB 3 V 3.6 V - 40 C + 85 C 25 mm x 14 mm x 2.4 mm Reel, Cut Tape
Quectel Multiprotocol Modules Wi-Fi 4, 2.4GHz, BLE 5.2, Antenna: PCB, extended temp -40 105C, 2MB flash, on demand only Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS