-ar Multiprotocol Modules

Results: 245
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging
Renesas / Dialog Multiprotocol Modules Wi-Fi4/BLE combo - Single band 2.4GHz, 802.11 b/g/n, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 18 Weeks
Reel
$7.86
Min.: 500
Mult.: 500
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 b/g/n Wi-Fi Bluetooth Modules Reel
Renesas / Dialog Multiprotocol Modules Wi-Fi6/BLE combo - Single band 2.4GHz, 802.11 b/g/n/ax, 8Mbyte Flash, PCB trace antenna Non-Stocked Lead-Time 18 Weeks
Reel
$8.80
$8.63
Min.: 500
Mult.: 500
: 500
RRQ61051 160 MHz GPIO, I2C, I2S, SPI, UART 1.8 V 3.6 V - 40 C + 85 C PCB Antenna 20 mm x 15 mm x 3 mm Bluetooth 5.1 802.11 a/b/g/n/ax Wi-Fi Bluetooth Modules Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Reel
$23.11
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Chip 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Wireless Mesh Modules Reel
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 105 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
$9.46
$8.91
$8.67
$8.36
Min.: 100
Mult.: 100
2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 105 C Inverted-F PCB Trace 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Multiprotocol Lighting Modules Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
Reel
$21.07
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Wireless Mesh Modules Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
$25.68
$24.26
Min.: 100
Mult.: 100
2.4 GHz 17 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C u.FL 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Wireless Mesh Modules Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko lighting module, +12 dBm, 2.4 GHz, 1 MB Flash, -40 to 125 C, PCB trace antenna, certified. Non-Stocked Lead-Time 20 Weeks
$9.76
$9.19
$8.94
$8.62
Min.: 100
Mult.: 100
2.4 GHz 12.5 dBm I2C, UART 1.8 V 3.8 V - 40 C + 125 C Inverted-F PCB Trace 22.5 mm x 15.5 mm x 2.25 mm Bluetooth Thread, Zigbee Multiprotocol Lighting Modules Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 256 kB flash, 32 kB RAM module Non-Stocked Lead-Time 20 Weeks
Reel
$21.07
Min.: 1,000
Mult.: 1,000
: 1,000
2.4 GHz 10 dBm I2C, SPI, UART 1.8 V 3.8 V - 40 C + 85 C Chip 17.8 mm x 12.9 mm x 2.3 mm Bluetooth Thread, Zigbee Wireless Mesh Modules Reel
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 40 Weeks
$27.68
Min.: 100
Mult.: 100
2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Wireless Mesh Modules Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
$22.31
$21.07
Min.: 100
Mult.: 100
2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Wireless Mesh Modules Cut Tape
Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 1024 kB flash, 256 kB RAM module Non-Stocked Lead-Time 20 Weeks
$31.79
$28.68
$26.38
$24.47
$23.11
Min.: 1
Mult.: 1
2.4 GHz I2C, SPI, UART 3.3 V 3.3 V - 40 C + 85 C 17.8 mm x 12.9 mm x 2.3 mm Wireless Mesh Modules Cut Tape
NXP Semiconductors RW610FML/A2AIY
NXP Semiconductors Multiprotocol Modules Module based on RW610 silicon Non-Stocked Lead-Time 26 Weeks
Reel
$9.99
Min.: 400
Mult.: 400
: 400
260 MHz I2C, GPIO, SPI, UART, USB - 40 C + 85 C 25.5 mm x 18 mm x 3.16 mm Bluetooth WiFi Multiprotocol Modules Reel
Silicon Labs MGM12P22F1024GE-V4R
Silicon Labs Multiprotocol Modules Mighty Gecko M4 Mod 1024 kBflash 256 kB Non-Stocked Lead-Time 20 Weeks
Reel
$23.11
Min.: 1,000
Mult.: 1,000
: 1,000
Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace does not include the u.Fl connector Non-Stocked Lead-Time 28 Weeks
$37.17
$34.05
$31.21
$28.94
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Silex Technology Multiprotocol Modules Based on NXP's RW610, IM-100 is a small, stand-alone, dual-band Wi-Fi 6 Non-Stocked Lead-Time 28 Weeks
Reel
$27.43
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules the option to attach an antenna via a trace. does not include the u.Fl connector Non-Stocked Lead-Time 28 Weeks
Reel
$27.43
Min.: 500
Mult.: 500
: 500
260 MHz I2C, SPI, UART - 40 C + 85 C 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Reel
Silex Technology Multiprotocol Modules IM-100 is a small, stand-alone, dual-band Wi-Fi 6 and Bluetooth Low Energy Non-Stocked Lead-Time 28 Weeks
$37.17
$34.05
$31.21
$28.94
Min.: 1
Mult.: 1
260 MHz I2C, SPI, UART - 40 C + 85 C MHF 18 mm x 17 mm x 2.65 mm 802.11 a/b/g/n/ac/ax Multiprotocol Modules Cut Tape
Murata Electronics Multiprotocol Modules Type 2FR module Lead-Time 38 Weeks
Cut Tape
$21.52
$18.76
$17.80
$16.48
Reel
$13.64
Min.: 1
Mult.: 1
: 1,000
2FR 2.484 GHz 18 dBm SPI 3.14 V 3.46 V - 40 C + 85 C 12 mm x 11 mm x 1.5 mm Modules Reel, Cut Tape
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$202.47
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Wi-Fi /BT variant.2+16GB - Consumer temperature range. Do Not promote Non-Stocked Lead-Time 12 Weeks
Cut Tape
$73.28
Min.: 3,000
Mult.: 200
: 200
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.5 V 3.5 V - 10 C + 75 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2 Reel
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$272.31
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$158.03
Min.: 1
Mult.: 1
2.5 GHz, 5 GHz ADC, eDP, GPIO, I2C, MIPI-CSI, MIPI-DSI, LVDS, PWM, SPI, UART, USB 2.0, USB 3.0 3.3 V 3.5 V - 40 C + 85 C 46 mm x 42 mm x 3.15 mm Bluetooth 4.2 802.11 a/b/g/n/ac 802.11 a/b/g/n/ac, Bluetooth 4.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$44.88
$41.97
$40.99
$39.66
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, I2C, PWM, UART 3 V 3.6 V - 40 C + 85 C 24 mm x 16 mm x 2.6 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$57.63
$50.56
$48.41
$46.19
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm ADC, GPIO, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 18.7 mm x 16 mm x 2.1 mm EGPRS, LTE Cat-M1, LTE Cat NB2 GNSS EGPRS, GNSS, LTE CatM1, LTE Cat NB2
Quectel Multiprotocol Modules Non-Stocked Lead-Time 5 Weeks
$77.00
$74.20
$72.40
$69.96
Min.: 1
Mult.: 1
2.4 GHz ADC, GPIO, PWM 3 V 3.6 V - 40 C + 105 C 17.3 mm x 15 mm x 2.8 mm Bluetooth 5.2 802.11 b/g/n 802.11 b/g/n, Bluetooth 5.2