Reel Sub-GHz Modules

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,Pin antenna interface,2MB flash,Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules Wi-SUN, TX 16dBm,1st generation RF coaxial connector,2MB flash, Europe, India, Singapore, etc. Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
: 500
470 MHz to 928 MHz I2C, SPI, USART 3.45 V 5.5 V - 40 C + 85 C 28 mm x 22 mm x 3.15 mm Sub GHz Reel
Quectel Sub-GHz Modules not recommended for new design, longevity extended to 2028, consider migration to SC682A for cost saving (EAU >2000pcs) Non-Stocked Lead-Time 22 Weeks
Min.: 600
Mult.: 200
: 200

33 dBm ADC, Audio, Camera, GPIO, I2C, SPI, UART, USB 4 V 4 V - 35 C + 65 C 43 mm x 44 mm x 2.85 mm Reel
Quectel Sub-GHz Modules not recommended for new design, longevity extended to 2028, consider migration to SC682A for cost saving (EAU >2000pcs) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 200
: 200

33 dBm ADC, Audio, Camera, GPIO, I2C, SPI, UART, USB 4 V 4 V - 35 C + 65 C 43 mm x 44 mm x 2.85 mm Reel
Quectel BC32RB-08-STD
Quectel Sub-GHz Modules CAT NB1 Non-Stocked
Min.: 250
Mult.: 250
: 250

Reel
Quectel BC66NSNB-04-STD
Quectel Sub-GHz Modules CAT NB1 Non-Stocked
Min.: 250
Mult.: 250
: 250

Reel