0 Input
1 Input
2 Input
3 Input
4 Input
6 Input
0 Output
1 Output
2 Output
3 Output
4 Output
5 Output
6 Output
Analog
Linear current, Linear voltage, Platinum RTD, Thermocouple
RTD
RTD, Thermocouple
Thermistor
Thermocouple
Thermocouple, Resistance Thermometer, Infrared Sensor, Analog Current, Analog Voltage
Type-J Thermocouple
Type-K Thermocouple
Analog
Analog/Relay
Control Output
Current
DC Current
Linear Current
Relay
Relay, SSR
Relay/SSR
SSR
Voltage
Voltage Pulse
Chassis Mount
DIN Rail Mount
Panel Mount
PCB Mount
Plug-In
15 VDC
24 VAC
24 VAC, 24 VDC
24 VDC
85 VAC, 85 VDC
90 VAC
100 VAC
110 VAC
120 VAC
230 VAC
240 VAC
240 VAC, 24 VDC
24 VAC
24 VAC, 24 VDC
24 VDC
28.8 VDC
220 VAC
230 VAC
240 VAC
240 VAC, 24 VDC
250 VAC
270 VAC, 270 VDC
45 mm x 35 mm
48 mm x 24 mm
48 mm x 48 mm
48 mm x 48 mm x 60 mm
48 mm x 64 mm x 58 mm
48 mm x 96 mm
48 mm x 96 mm x 71.4 mm
60 mm x 90 mm x 25.2 mm
72 mm x 72 mm
74 mm x 32 mm
75 mm x 34 mm x 85 mm
75 mm x 78 mm x 33 mm
79 mm x 43 mm x 26 mm
79.7 mm x 95.4 mm x 15.7 mm
85 mm x 22.5 mm
90 mm x 20 mm
92 mm x 92 mm
96 mm x 96 mm
96 mm x 96 mm x 71.4 mm
96 mm x 96 mm x 78 mm
IP00, IP20, IP66
IP20
IP40
IP50
IP65
IP66
CLWTC
DTB
DTC
DTK
E5AC
E5AR
E5C2
E5CC
E5CN
E5CS
E5CSV
E5DC
E5DC-B
E5EC
E5EN-H
EJ1
HFC
IB IL TEMP
ICP
REG24
11-Pin Plug
14-Pin Plug
8-Pin Plug
Clamp
Screw
Screw Terminal
Spring Terminal
11-Segment
11-Segment, 4-Digit
2-line 7-segment LED Display
3-Digit
4-Digit Display
5-Digit, 3-Row
5-Digit Data
5-Digit Display
7-Segment, 3.5-Digit
7-Segment, 4-Digit
7-Segment, 5-Digit
7-Segment LED
Dial
Dual 4-Digit Display
LCD
None
0 C
- 200 C
- 99 C
- 55 C
- 50 C
- 40 C
- 34 C
- 25 C
- 10 C
+ 32 C
+ 50 C
+ 54 C
+ 55 C
+ 60 C
+ 99 C
+ 100 C
+ 120 C
+ 140 C
+ 200 C
+ 400 C
+ 850 C
+ 999 C
+ 1700 C
+ 2300 C