2.5 GHz Antennas

Results: 462
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Walsin RFPCA460611IMAB301
Walsin Antennas PCB Antenna Non-Stocked
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 3.85 dBi 50 Ohms 2:1 1 W 1 Band Adhesive Mount Connector IPEX Male 46.5 mm 6 mm 0.8 mm Coaxial RFPCA
Walsin RFPCA500609IMAB301
Walsin Antennas PCB Antenna Non-Stocked
Min.: 2,000
Mult.: 2,000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 4.53 dBi 50 Ohms 1 W 1 Band Adhesive Mount IPEX Male 50 mm 6.2 mm Coaxial RFPCA
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel
Johanson Technology Antennas MINI 2.45GHZ CHIP ANTENNA Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 1 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.2 mm AT Reel
Johanson Technology Antennas 2.45GHZ SMD ANTENNA OMNI DIREC Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.4 GHz 5 mm 2 mm AT Reel
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz AT Reel
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 5 W - 40 C + 80 C 1 Band SMD/SMT U.FL PCB Trace 2.45 GHz Wi-Fi 1.47 mm ANT Bulk
Adam Tech Antennas RF ANT 2.45GHZ PCB TRACE SMD Non-Stocked
Min.: 1,000
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 80 C 1 Band Connector RP-SMA Whip, Tilt 2.45 GHz Wi-Fi 108 mm ANT Bulk
Johanson Technology 2450AT18A0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINIATURE-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel, Cut Tape
Johanson Technology 2450AT18B0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ MINI-AEC Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 0.5 dB 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 3.2 mm 1.6 mm 1.3 mm AT Reel
Johanson Technology 2450AT42E0100002E
Johanson Technology Antennas ANTENNA CHIP 2.4GHZ - AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic - 2 dB 100 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 5 mm 2 mm 1.5 mm AT Reel
Johanson Technology 2450AT45A0100002E
Johanson Technology Antennas ANTENNA SMD 2.4GHZ HIGH GAIN AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 100 MHz 50 Ohms 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Automotive 9.5 mm 2 mm 1.2 mm AT Reel, Cut Tape