5050 Power Inductors - SMD

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Bourns Power Inductors - SMD 220uH 10% SMD 1260 AEC-Q200 87In Stock
2,400Expected 12/17/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 220 uH 10 % 1.3 A 380 mOhms 1.3 A - 40 C + 125 C 22 4.2 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1260 AEC-Q200 608In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 3.3 uH 30 % 7.8 A 12 mOhms 7.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1260 AEC-Q200 957In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 47 uH 20 % 2.5 A 86 mOhms 2.5 A - 40 C + 125 C 22 7.63 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470uH 10% SMD 1260 AEC-Q200 990In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 470 uH 10 % 900 mA 820 mOhms 900 mA - 40 C + 125 C 18 2.6 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 30% SMD 1260 AEC-Q200 141In Stock
2,400Expected 11/18/2026
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 5.6 uH 30 % 6.9 A 16.2 mOhms 6.9 A - 40 C + 125 C 19 33 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 8.2uH 30% SMD 1260 AEC-Q200 1,326In Stock
Min.: 1
Mult.: 1
: 600

Power Inductor 5050 Shielded 8.2 uH 30 % 5.8 A 19.5 mOhms 5.8 A - 40 C + 125 C 18 24 MHz Standard 12.5 mm 12.5 mm 6 mm Ferrite AEC-Q200 SRR1260A Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1000uH 10% SMD 1280 140In Stock
9,600On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1 mH 10 % 680 mA 1.7 Ohms 800 mA - 40 C + 125 C 40 1.3 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 12uH 20% SMD 1280 313In Stock
2,800On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 12 uH 20 % 5.6 A 28 mOhms 6.6 A - 40 C + 125 C 26 15 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 150uH 10% SMD 1280 131In Stock
4,400On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 150 uH 10 % 1.85 A 270 mOhms 1.9 A - 40 C + 125 C 24 4.1 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 18uH 20% SMD 1280 757In Stock
1,200Expected 9/9/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 18 uH 20 % 4.8 A 35 mOhms 4.6 A - 40 C + 125 C 24 12 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 180uH 10% SMD 1280 2,163In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 180 uH 10 % 1.75 A 300 mOhms - 40 C + 125 C 24 4 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.1uH 30% SMD 1280 320In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1.1 uH 30 % 10.2 A 6.5 mOhms - 40 C + 125 C 26 85 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.4uH 30% SMD 1280 265In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 1.4 uH 30 % 9.8 A 9.8 mOhms 12 A - 40 C + 125 C 24 80 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 270uH 10% SMD 1280 7In Stock
400Expected 12/3/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 270 uH 10 % 1.2 A 450 mOhms - 40 C + 125 C 20 3.1 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.4uH 30% SMD 1280 351In Stock
400Expected 1/11/2027
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 2.4 uH 30 % 9.2 A 10 mOhms - 40 C + 125 C 20 45 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 33uH 20% SMD 1280 1,826In Stock
5,200Expected 12/22/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 33 uH 20 % 3.5 A 57 mOhms 3.3 A - 40 C + 125 C 28 9.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 330uH 10% SMD 1280 12In Stock
1,909Expected 8/31/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 330 uH 10 % 1.1 A 600 mOhms 1.3 A - 40 C + 125 C 18 2.9 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 39uH 20% SMD 1280 927In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 39 uH 20 % 3.2 A 70 mOhms - 40 C + 125 C 24 8.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 390uH 10% SMD 1280 320In Stock
1,200On Order
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 390 uH 10 % 1 A 680 mOhms 1.4 A - 40 C + 125 C 20 2.7 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.3uH 30% SMD 1280 1,200In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 3.3 uH 30 % 8.8 A 12 mOhms 9.8 A - 40 C + 125 C 20 40 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 3.5uH 30% SMD 1280 1,521In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 3.5 uH 30 % 8.8 A 12 mOhms - 40 C + 125 C 20 36 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 47uH 20% SMD 1280 1,719In Stock
3,600Expected 9/8/2026
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 47 uH 20 % 2.9 A 80 mOhms 2.8 A - 40 C + 125 C 24 7.5 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.5uH 30% SMD 1280 999In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 4.5 uH 30 % 8.5 A 13.5 mOhms 9 A - 40 C + 125 C 20 34 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 56uH 20% SMD 1280 1,251In Stock
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 56 uH 20 % 2.6 A 100 mOhms - 40 C + 125 C 24 7 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 5.6uH 30% SMD 1280 21In Stock
800Expected 2/1/2027
Min.: 1
Mult.: 1
: 400

Power Inductor 5050 Shielded 5.6 uH 30 % 8 A 16 mOhms 8.5 A - 40 C + 125 C 24 MHz Standard 12.5 mm 12.5 mm 7.5 mm Ferrite SRR1280 Reel, Cut Tape, MouseReel