Shunt Resistor Current Sense Resistors - SMD

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
YAGEO Current Sense Resistors - SMD 5 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200 11,996In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PU 5 mOhms 4 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 5 Watts 1 % 175 ppm/C AEC-Q200 3,750In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PU 1 mOhms 5 W 1 % 175 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 4,743In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 4 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 3,170In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 4 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 3,493In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 1 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 9 Watt 1 % 75 ppm/C AEC-Q200 1,780In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 500 uOhms 9 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 2,585In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 500 uOhms 3 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 uOhms 3 Watt 1 % 225 ppm/C AEC-Q200 1,943In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PU 200 uOhms 3 W 1 % 225 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 1,743In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PU 4 mOhms 3 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 3,044In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 1 mOhms 5 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 6918 L200 5% 50W 2P Cu 52In Stock
Min.: 1
Mult.: 1

Tray CSM2F 200 uOhms 36 W 5 % 50 PPM / C 6918 17546 69 mm (2.71 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 7036 L050 5% 36W 2P Cu 61In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 50 W 5 % 150 PPM / C 7036 17891 70 mm (2.75 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 4 mOhms 4 Watts 1 % 75 ppm/C AEC-Q200 1,475In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel PU 4 mOhms 4 W 1 % 75 PPM / C 2512 6332 6.35 mm (0.25 in) 3.18 mm (0.125 in) 0.5 mm (0.02 in) - 65 C + 175 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 639In Stock
3,000Expected 11/24/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 1 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 2 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 7In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 2 mOhms 1 % 75 PPM / C 3921 9953 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 3 Watt 1 % 75 ppm/C AEC-Q200 468In Stock
3,000Expected 10/23/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 500 uOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 3 mOhms 3 Watts 1 % 75 ppm/C AEC-Q200 1,894In Stock
3,000Expected 10/20/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 3 mOhms 3 W 1 % 75 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 1,321In Stock
3,000Expected 9/25/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 200 uOhms 3 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 2,718In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 300 uOhms 3 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 500 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 61In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 500 uOhms 3 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 400 uOhms 5 Watt 1 % 175 ppm/C AEC-Q200 1,039In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 400 uOhms 5 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 300 uOhms 3 Watt 1 % 175 ppm/C AEC-Q200 921In Stock
3,000Expected 9/17/2026
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 300 uOhms 9 W 1 % 175 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 uOhms 3 Watt 1 % 325 ppm/C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel PU 200 uOhms 3 W 1 % 325 PPM / C 3921 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 200 uOhms 5 Watt 1 % 225 ppm/C AEC-Q200 214In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PU 200 uOhms 1 % 225 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
YAGEO Current Sense Resistors - SMD 1 mOhms 5 Watts 1 % 75 ppm/C AEC-Q200 470In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape, MouseReel PU 1 mOhms 5 W 1 % 75 PPM / C 5931 15078 15 mm (0.591 in) 7.75 mm (0.305 in) 0.5 mm (0.02 in) - 65 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200