ESL Series Aluminum Electrolytic Capacitors - Radial Leaded

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging


KEMET Aluminum Electrolytic Capacitors - Radial Leaded 250V 100uF 20% 105C 10K Hour LS=5mm 4,952In Stock
$2.62
$1.85
$1.51
$1.28
$1.14
Min.: 1
Mult.: 1
100 uF 250 VDC 12.5 mm 50 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 960 mA 1.18 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 10k Hour Radial 103,723In Stock
$0.37
$0.167
$0.147
$0.114
Min.: 1
Mult.: 1
100 uF 50 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 725 mA 120 mOhms - 40 C + 105 C Straight Radial ESL Bulk


KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% 105C 10k Hr Radial 3,629In Stock
$1.47
$0.832
$0.691
$0.61
Min.: 1
Mult.: 1
680 uF 63 VDC 12.5 mm 35 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.25 A 36 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 10k Hour Radial 13,934In Stock
$0.56
$0.26
$0.243
$0.195
Min.: 1
Mult.: 1
470 uF 25 VDC 10 mm 12.5 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.325 A 43 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 9k Hour Radial 1,172In Stock
6,600Expected 12/22/2026
$0.53
$0.351
$0.219
$0.175
Min.: 1
Mult.: 1
220 uF 50 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.38 A 42 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 400V 8.2uF 105C 10k Hour Radial 5,760In Stock
$0.66
$0.345
$0.278
$0.238
Min.: 1
Mult.: 1
8.2 uF 400 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 252 mA 7.5 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 250Vo 4.7uF 105C 20% 10K Hr LS=3.5mm 21,279In Stock
$0.47
$0.269
$0.162
$0.131
Min.: 1
Mult.: 1
4.7 uF 250 VDC 8 mm 11.5 mm 2 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 135 mA 10.15 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 8k Hour Radial 117,342In Stock
$0.27
$0.117
$0.099
$0.078
Min.: 1
Mult.: 1
100 uF 35 VDC 6.3 mm 11 mm 2.5 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 545 mA 85 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 10k Hour Radial 16,400In Stock
$0.60
$0.276
$0.245
$0.192
Min.: 1
Mult.: 1
100 uF 63 VDC 8 mm 16 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 580 mA 170 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 1000uf 105C 10k Hour Radial 4,422In Stock
4,000Expected 5/7/2027
$1.18
$0.611
$0.501
Min.: 1
Mult.: 1
1 mF 35 VDC 12.5 mm 20 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.49 A 24 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 400Vo 4.7uG 105C 20% 10K Hr LS=3.5mm 61,869In Stock
38,500Expected 5/7/2027
$0.45
$0.279
$0.181
$0.141
Min.: 1
Mult.: 1
4.7 uF 400 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 110 mA 12 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 1uF 105C 8k Hour Radial 8,966In Stock
30,000On Order
$0.18
$0.08
$0.07
$0.053
Min.: 1
Mult.: 1
1 uF 100 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 105 mA 1.85 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 10uF 105C 8k Hour Radial 56In Stock
41,500On Order
$0.29
$0.134
$0.103
$0.08
Min.: 1
Mult.: 1
10 uF 100 VDC 6.3 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 280 mA 680 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 200V 10uF 105C 10k Hour Radial 10,675In Stock
$0.43
$0.20
$0.173
$0.135
$0.124
Min.: 1
Mult.: 1
10 uF 200 VDC 8 mm 12 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 175 mA 3.65 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 8k Hour Radial 45,304In Stock
$0.25
$0.108
$0.088
$0.068
Min.: 1
Mult.: 1
100 uF 16 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 345 mA 230 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 1KuF ESR=26mOhms 20% 105C/10K Hours 1,172In Stock
3,000Expected 2/16/2027
$2.93
$2.02
$1.64
$1.33
$1.24
Min.: 1
Mult.: 1
1 mF 63 VDC 16 mm 30 mm 7.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 2.62 A 26 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 63V 180uF 105C 10KHr 20% LS=5mm 4,365In Stock
$0.59
$0.272
$0.242
Reel
$0.182
$0.159
Min.: 1
Mult.: 1
: 700
180 uF 63 VDC 10 mm 16 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 725 mA 190 mOhms - 40 C + 105 C Straight Radial ESL Ammo Pack
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 10k Hour Radial 2,025In Stock
10,000Expected 11/19/2026
$0.44
$0.216
$0.179
$0.144
Min.: 1
Mult.: 1
220 uF 35 VDC 8 mm 16 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 1.02 A 48 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 8k Hour Radial
39,773On Order
$0.20
$0.088
$0.077
$0.058
Min.: 1
Mult.: 1
10 uF 50 VDC 5 mm 11 mm 2 mm High Reliability Electrolytic Capacitors 8000 Hour 20 % 185 mA 1.35 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
19,900Expected 2/2/2027
$0.28
$0.148
$0.11
$0.084
$0.076
Min.: 1
Mult.: 1
2.2 uF 250 VDC 6.3 mm 11 mm 2.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 80 mA 10.15 Ohms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 10k Hour Radial
11,429Expected 12/1/2026
$0.47
$0.296
$0.19
$0.148
$0.136
Min.: 1
Mult.: 1
330 uF 25 VDC 8 mm 11.5 mm 3.5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 965 mA 61 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 100V 47uF 105C 10k Hour Radial
11,441Expected 10/27/2026
$0.56
$0.272
$0.216
$0.184
Min.: 1
Mult.: 1
47 uF 100 VDC 10 mm 12.5 mm 5 mm High Reliability Electrolytic Capacitors 10000 Hour 20 % 510 mA 320 mOhms - 40 C + 105 C Straight Radial ESL Bulk
KEMET Aluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 10k Hour Radial Non-Stocked Lead-Time 26 Weeks
$0.55
$0.361
$0.225
$0.182
Min.: 1
Mult.: 1
2.2 mF 16 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 2.49 A 19 mOhms - 40 C + 105 C Straight Radial ESL Bulk