Roll Film Capacitors

Results: 848
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKP 2 0.47 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 2,400
Mult.: 600

470 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.47 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 2,400
Mult.: 600

470 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.68 uF 63 VDC 8.5x14x7.2 PCM 5 Non-Stocked
Min.: 1,800
Mult.: 600

680 nF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 1,000
Mult.: 500

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 1,000
Mult.: 500

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 1,000
Mult.: 500

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 1,000
Mult.: 500

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 1.0 uF 63 VDC 11x16x7.2 PCM 5 Non-Stocked
Min.: 1,000
Mult.: 500

1 uF 63 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) RF Microwave Film Capacitors 40 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.01 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

10 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 10 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.015 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 8,000
Mult.: 2,000

15 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 20 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll
WIMA Film Capacitors MKP 2 0.022 uF 100 VDC 3x7.5x7.2 PCM 5 Non-Stocked
Min.: 6,000
Mult.: 2,000

22 nF 100 VDC Radial Polypropylene (PP) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) RF Microwave Film Capacitors 63 VAC 5 % 2 Pin 7.5 mm (0.295 in) Straight - 55 C + 100 C MKP 2 AEC-Q200 Roll