22 uF V Case Tantalum Capacitors - Polymer

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=100mOhms 633In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

22 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 77 uA 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 68In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 20 VDC SMD/SMT 20 % 2917 90 mOhms 44 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=90mOhms 907In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 90 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay T55V226M020C0040
Vishay Tantalum Capacitors - Polymer PRELIMINARYT55V226M020C0040 459In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 1.9 mm - 55 C + 105 C 7343 V Case T55
KEMET Tantalum Capacitors - Polymer 35V 22uF 20% 7343-20 -55C / 105C ESR=65mOhms 2,000In Stock
2,000Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

22 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 77 uA 2.8 mm 7343 V Case T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 35volts 20% 70mohms maxESR 3,515In Stock
4,000Expected 6/28/2027
Min.: 1
Mult.: 1
: 800

22 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 77 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 4,332In Stock
3,000Expected 3/31/2027
Min.: 1
Mult.: 1
: 1,000

22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=45mOhms 962In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 20 VDC SMD/SMT 20 % 2917 45 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=40mOhms 2,465In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 40V 40mOhm ESR 1,518In Stock
Min.: 1
Mult.: 1
: 800

22 uF 25 VDC SMD/SMT 20 % 0303 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms 973In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=40mOhms 79In Stock
Min.: 1
Mult.: 1
: 1,000
No
22 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 44 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=45mOhms
5,000On Order
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 45 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 20V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 20 VDC SMD/SMT 20 % 2815 40 mOhms 44 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 20% 25V Case V ESR-40mOhms Non-Stocked
Min.: 800
Mult.: 800
: 800

22 uF 25 VDC SMD/SMT 20 % 2815 40 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 V Case T56 Reel