1206 3216 Tantalum Capacitors - Polymer

Results: 195
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm 1,131In Stock
2,000Expected 3/18/2027
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm 518In Stock
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm Black Resin 2,358In Stock
4,000Expected 3/4/2027
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =200mOhm 6,350In Stock
4,000Expected 2/18/2027
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

47 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 29.6 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm 2,878In Stock
2,000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

6.8 uF 25 VDC SMD/SMT 20 % 1206 150 mOhms 17 uA 1.6 mm - 55 C + 105 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm 893In Stock
Min.: 1
Mult.: 1
: 2,000

6.8 uF 16 VDC SMD/SMT 20 % 1206 200 mOhms 10.9 uA 1.6 mm - 55 C + 125 C 3216 A Case TCJ J-CAP Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4volts 20% A Case 200 Max. ESR 1,400In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 4 VDC SMD/SMT 20 % 1206 200 mOhms 4 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 10volts 20% A Case 300 Max. ESR 811In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 10 VDC SMD/SMT 20 % 1206 300 mOhms 10 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3volts 20% A Case 300 Max. ESR 2,163In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 300 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 6.3 volts 20% A Case 500 Max. ESR 1,930In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 6.3 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 4volts 20% A Case 100 Max. ESR 1,489In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 4 VDC SMD/SMT 20 % 1206 100 mOhms 40 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 7volts 20% A Case 70 Max.ESR 47In Stock
2,000Expected 9/15/2026
Min.: 1
Mult.: 1
: 2,000

100 uF 7 VDC SMD/SMT 20 % 1206 70 mOhms 70 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 2.5volts 20% A Case 100 Max. ESR 867In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 2.5 VDC SMD/SMT 20 % 1206 100 mOhms 25 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 70 Max. ESR 1,888In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 70 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 100 Max. ESR 34In Stock
2,000Expected 3/8/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 100 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3 volts 20% A Case 150 Max. ESR 2,008In Stock
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 150 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 6.3volts 20% A Case 200 Max. ESR 46In Stock
4,000Expected 2/5/2027
Min.: 1
Mult.: 1
: 2,000

100 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 63 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 15uF 10 volts 20% A Case 200 Max. ESR 1,755In Stock
Min.: 1
Mult.: 1
: 2,000

15 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 15 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10V ESR-40mOhm Size A 426In Stock
2,000Expected 3/19/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 10 volts 20% A Case 200 Max. ESR 1,703In Stock
2,000Expected 2/17/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 10 VDC SMD/SMT 20 % 1206 200 mOhms 22 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 2.5volts 20% A Case 180 Max. ESR 1,640In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 2.5 VDC SMD/SMT 20 % 1206 180 mOhms 5.5 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 200 Max. ESR 548In Stock
2,000Expected 3/3/2027
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1206 200 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3 volts 20% A Case 500 Max. ESR 820In Stock
Min.: 1
Mult.: 1
: 2,000

22 uF 6.3 VDC SMD/SMT 20 % 1206 500 mOhms 13.9 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 70 Max. ESR 1,413In Stock
4,000Expected 4/28/2027
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 70 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10volts 20% A Case 150 Max. ESR 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

33 uF 10 VDC SMD/SMT 20 % 1206 150 mOhms 33 uA 1.6 mm - 55 C + 105 C 3216 A Case T55 Reel, Cut Tape, MouseReel