V Case Tantalum Capacitors - Polymer

Results: 572
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms 441In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 3 VDC SMD/SMT 20 % 2917 25 mOhms 99 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=7mOhms 931In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=9mOhms 262In Stock
18,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1,544In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms 62In Stock
147,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 2.5 VDC SMD/SMT 20 % 2917 25 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=18mOhms 68In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=12mOhms 267In Stock
2,000Expected 1/7/2027
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=40mOhms 35In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms 139In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms 701In Stock
44,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms 1,572In Stock
Min.: 1
Mult.: 1
: 1,000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=7mOhms 163In Stock
1,000Expected 10/5/2026
Min.: 1
Mult.: 1
: 1,000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 956In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms 51In Stock
3,000Expected 4/29/2027
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms 317In Stock
3,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=12mOhms 912In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=60mOhms 626In Stock
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 20 % 2917 60 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=45mOhms 140In Stock
1,000Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,000

68 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms 7In Stock
4,000Expected 12/24/2026
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=40mOhms 160In Stock
7,000On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 160 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms
15,951On Order
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

100 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 200 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 15uF 2917 20% ESR=100mOhms 1,013In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 1.8 mm - 55 C + 125 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 150uF 2912 20% E SR=50mOhms 75In Stock
4,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

150 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 V Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 2917 20% ESR=60mohms 973In Stock
Min.: 1
Mult.: 1
: 1,000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 20% ESR=60mOhms 5,995In Stock
Min.: 1
Mult.: 1
: 3,000

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA - 55 C + 105 C 7343 V Case T521 SSD Reel, Cut Tape, MouseReel