500 mA Ferrite Beads

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 300 OHM 25% 0.5A 102,608In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.5A 382,908In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD 469,424In Stock
420,000Expected 12/1/2026
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD 69,396In Stock
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T601RG 32,989In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 120Ohm 500mA AEC-Q200 14,963In Stock
84,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 80Ohm 500mA AEC-Q200 8,047In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 33Ohm 500mA AEC-Q200 8,622In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 33 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 47Ohm 500mA AECQ200 8,325In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 180Ohm 500mA AEC-Q200 7,843In Stock
16,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 220Ohm 500mA AEC-Q200 36,047In Stock
24,000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 15Ohm 500mA AEC-Q200 11,475In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 2,869In Stock
40,000On Order
Min.: 1
Mult.: 1
: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 13,269In Stock
Min.: 1
Mult.: 1
: 20,000

BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 60 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM Alternate Sizing Guide Below 34,786In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 80 OHM Alternate Sizing Guide Below 5,093In Stock
45,000Expected 9/8/2026
Min.: 1
Mult.: 1
: 15,000

BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8,780In Stock
Min.: 1
Mult.: 1
: 10,000

NFZ EMI Filters SMD/SMT 770 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 2,816In Stock
Min.: 1
Mult.: 1
: 3,000

NFZ EMI Filters SMD/SMT 33 Ohms 500 mA 30 % 300 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 0.5A 25,166In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 8,332In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.5A 25,063In Stock
110,000Expected 8/26/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 500mA Signal Line AEC-Q200 17,588In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80 OHM 25% 0.5A 7,666In Stock
10,000Expected 11/16/2026
Min.: 1
Mult.: 1
: 10,000

MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 500mA Signal Line AEC-Q200 11,318In Stock
Min.: 1
Mult.: 1
: 10,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 47ohm 500mA DC: 120mOhm 14,400In Stock
Min.: 1
Mult.: 1
: 15,000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 47 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel