800 mA Ferrite Beads

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package / Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM11A121S Alternate Sizing Guide Below Non-Stocked
Min.: 1
Mult.: 1

BLM Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 800 mA 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 5 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

BLM21_Z 0805 (2012 metric) 330 Ohms 800 mA 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 130 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads SUGGESTED ALTERNATE 81-B LM21AG331SN1 Alternate Sizing Guide Below Non-Stocked

BLM Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 800 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Walsin WLBD1608HCU102TH
Walsin Ferrite Beads Chip Bead 1608HC(0603) 1000 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K1U121TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 120 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K1U151TB
Walsin Ferrite Beads Chip Bead 2012K1(0805) 150 OHM 25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U121TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U300TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 30 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U400TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 40 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U600TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012K2U800TP
Walsin Ferrite Beads Chip Bead 2012K2(0805) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U310PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 31 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 800 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U500PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 50 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 80 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3216K2U700PP
Walsin Ferrite Beads Chip Bead 3216K2(1206) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Walsin WLBD3225K2U600PP
Walsin Ferrite Beads Chip Bead 3225K2(1210) 60 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 3,000

Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516K2U151PP
Walsin Ferrite Beads Chip Bead 4516K2(1806) 150 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 800 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4516K2U800PP
Walsin Ferrite Beads Chip Bead 4516K2(1806) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 2,000

Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U121PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 120 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U700PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 70 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD4532K2U800PP
Walsin Ferrite Beads Chip Bead 4532K2(1812) 80 OHM +/-25% Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 80 Ohms 800 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel