26
28
33 Round Cable Core
42
EMI Suppression Cores
Ferrite Cable Cores
Flat Ribbon Cable Cores Full
Flat Ribbon Cable Cores Solid
Flat Ribbon Cable Cores Split
Round Cable Cores Solid
Round Cable Cores Split
10 Ohms
10.3 Ohms
12.5 Ohms
15 Ohms
16 Ohms
17 Ohms
19 Ohms
23.5 Ohms
28 Ohms
29 Ohms
29.5 Ohms
30 Ohms
31 Ohms
33 Ohms
34 Ohms
35 Ohms
38 Ohms
40 Ohms
41 Ohms
43 Ohms
0.65 mm
0.7 mm
0.8 mm
0.85 mm
0.95 mm
1.05 mm
1.3 mm
1.45 mm
1.6 mm
1.65 mm
1.8 mm
2.25 mm
2.3 mm
2.65 mm
2.95 mm
3.2 mm
4.1 mm
4.2 mm
4.5 mm
4.75 mm
1.1 mm
1.22 mm
1.25 mm
1.45 mm
1.55 mm
1.95 mm
2 mm
2.1 mm
2.13 mm
2.85 mm
3.5 mm
3.55 mm
4.1 mm
5.1 mm
5.2 mm
5.6 mm
6.35 mm
7.5 mm
7.6 mm
8.75 mm
9.2 mm
12.5 mm
12.7 mm
13.5 mm
14.2 mm
17.8 mm
19.2 mm
20 mm
21 mm
21.5 mm
26.15 mm
26.5 mm
26.65 mm
26.67 mm
27 mm
27.5 mm
27.95 mm
34.4 mm
34.8 mm
52 mm
1.65 mm
2.3 mm
2.7 mm
2.9 mm
3.25 mm
3.3 mm
3.4 mm
3.75 mm
3.8 mm
4.05 mm
4.1 mm
4.2 mm
4.9 mm
5.05 mm
5.3 mm
5.95 mm
6 mm
6.35 mm
6.85 mm
7.5 mm
6 mm
8 mm
10.15 mm
10.25 mm
12 mm
12.7 mm
13.2 mm
18 mm
25.4 mm
28 mm
28.6 mm
29.9 mm
0.63 mm
0.75 mm
0.8 mm
0.85 mm
0.9 mm
0.95 mm
1.15 mm
1.25 mm
1.3 mm
1.35 mm
1.4 mm
1.5 mm
1.6 mm
1.9 mm
1.91 mm
2.55 mm
3.3 mm
6.35 mm
9.2 mm
12.95 mm
2 mm
3.3 mm
5 mm
5.3 mm
5.6 mm
6.35 mm
6.5 mm
6.6 mm
6.7 mm
9 mm
10.15 mm
12.05 mm
12.07 mm
12.45 mm
12.95 mm
13 mm
23 mm
26 mm
31
43
44
46
52
61
73
75
77
78