FN2070L-36-08

TE Connectivity / Schaffner
631-FN2070L-36-08
FN2070L-36-08

Mfr.:

Description:
Power Line Filters 250Vac 36A 1.23mH Screw 2 Stage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
36 A
Chassis Mount
Screw
2.59 mA
FN2070
Tray
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Capacitance: 33 uF
Compliance: UL; CSA; IEC/EN
Height: 45.4 mm
Inductance: 1.23 mH
Length: 130.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 56 mm
Part # Aliases: 802643-SF
Unit Weight: 790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 88

Stock:
88 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$117.72 $117.72
$112.45 $11,245.00
200 Quote