LVCMOS Oscillators

Results: 14,961
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators 4.096kHz 1.5-3.6V <20ppm 1,022In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 4.096 kHz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, 1k pcs T&R 12/16 mm 1,970In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,928In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1.024kHz 100ppm -20C +70C 1,084In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 1.024 kHz 75 PPM 3.5 pF 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz, 3.3V, 0.1ppm, -40 to 105C, Bulk 2In Stock
Min.: 1
Mult.: 1

TCXO CQFN-10 10 MHz 0.1 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm 0.95 mm Bulk
SiTime MEMS Oscillators 24MHz 1.8V -40C +105C 25ppm 560In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 12.288 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,400In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,511In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 32.768 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,994In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 1 MHz to 200 MHz 25 PPM 2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.3 mm (0.13 in) 2.6 mm (0.102 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,980In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 1 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 30MHz 3.3V -40C +125C 648In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 30 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,480In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 27 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 19.2 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,805In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 25 MHz 45 PPM, 55 PPM 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,980In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 25 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,990In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 26 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

VSON-4 40 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 2,884In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 50 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-power low-jitte r bulk-acoustic-wav 3,000In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators VSON-4 125 MHz 50 PPM 15 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,901In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 48 MHz 25 PPM 2.2 pF 2.37 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 2,957In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 125 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators 1,902In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 400 MHz 25 PPM 2.2 pF 1.7 V 1.9 V LVCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous 2,995In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 3,000

Standard Oscillators VSON-4 26.214 MHz 25 PPM 2.2 pF 1.7 V 3.5 V LVCMOS SMD/SMT - 40 C + 105 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) Reel, Cut Tape