LVCMOS Oscillators

Results: 14,961
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package / Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Renesas Electronics VCXO Oscillators 54 MHz, HCMOS 3.3V, 50 ppm APR 465In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 54 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Renesas Electronics VCXO Oscillators 90.3168 MHz, HCMOS 3.3V, 50 ppm APR 338In Stock
Min.: 1
Mult.: 1
: 1,000

VCXO 7 mm x 5 mm 90.3168 MHz 50 PPM 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 1.3 mm Reel, Cut Tape
Microchip Technology Specialty Oscillators MEMS Clock Generator, 4 Output 29In Stock
Min.: 1
Mult.: 1

Clock Generators, MEMS Based QFN-20 34 MHz 50 PPM 15 pF 2.25 V 3.6 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.85 mm Tube
Microchip Technology Standard Clock Oscillators Ultra-Low Jitter,25MHz,LVCMOS,<200fs Phase Jitter 107In Stock
Min.: 1
Mult.: 1

Standard Oscillators LGA-6 25 MHz 50 PPM 2.375 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) Tube
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 3,942In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 5,768In Stock
Min.: 1
Mult.: 1
: 10,000

MEMS Oscillators 2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 893In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1,027In Stock
4,000Expected 1/6/2027
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.45 mm (0.057 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1,682In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 107In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 103In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 80MHz 3.3Volts 50ppm -.5% fr Ctr 239In Stock
Min.: 1
Mult.: 1
: 250

SSXO 80 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators MEM's Oscillator, Plastic, HCMOS/TTL, 12.000MHZ, 50ppm 0-70C, 5 x 3.2 x 1.125, 3 Vdc, High Shock, 9In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 2013 (5032 metric) 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.04 mm (0.041 in) Reel, Cut Tape, MouseReel
ECS OCXO Oscillators 10.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 14In Stock
100Expected 12/29/2026
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm Cut Tape
SiTime TCXO Oscillators 335In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

TCXO 32.768 kHz 3 PPM 15 pF 1.62 V 1.98 V LVCMOS SMD/SMT - 40 C + 85 C 1.5 mm 0.8 mm 0.55 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 190In Stock
2,000Expected 1/4/2027
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 1.5 mm x 0.8 mm 32.768 MHz 50 PPM 1.62 V 3.63 V LVCMOS - 40 C + 85 C 1.54 mm (0.061 in) 0.84 mm (0.033 in) 0.54 mm (0.021 in) Reel, Cut Tape, MouseReel


SiTime TCXO Oscillators 19.2MHz +/-5ppm 3.3V -20 to 70C 354In Stock
Min.: 1
Mult.: 1
: 250

VCTCXO 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 20 C + 70 C 7 mm 5 mm 0.9 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 25MHz 3.3V -40C +85C 5ppm 447In Stock
Min.: 1
Mult.: 1
: 250

TCXO 25 MHz 5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 2.7 mm 2.4 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 125MHz, OE, 250 pcs T&R 8 mm 240In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 50 PPM 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime Programmable Oscillators Programmable part 25In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 20 PPM 1.62 V 1.98 V LVCMOS - 40 C + 85 C 3.2 mm 2.5 mm Reel, Cut Tape
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C
5,988Expected 12/11/2026
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 1.5 mm x 0.8 mm 32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 32.768kHz 75ppm -20C +70C 81In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.5 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 1,834In Stock
3,000Expected 1/13/2027
Min.: 1
Mult.: 1
: 3,000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape