0402 Thick Film Resistors - SMD

Results: 5,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application Features Qualification
YAGEO Thick Film Resistors - SMD 2 kOhms 30 mW 0100 1% 13,500In Stock
60,000On Order
Min.: 1
Mult.: 1
Max.: 40,000
: 20,000

Reel, Cut Tape, MouseReel RC L 2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2.2 MOhms 30 mW 1005 1% 2,043In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 2.2 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 2 Ohms 30 mW 1005 1% 11,589In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 2 Ohms 30 mW (1/32 W) 1 % - 200 PPM / C, + 600 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 300kOhms 1/32W 0100 1% 8,675In Stock
20,000Expected 1/12/2027
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 300 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 30.1kOhms 1/32W 0100 1% 339In Stock
20,000Expected 9/23/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 30.1 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 30 kOhms 30 mW 1005 1% 14,690In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 30 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 324kOhms 1/32W 0100 1% 9,434In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 324 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 324Ohms 1/32W 0100 1% 14,820In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 324 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33kOhms 1/32W 0100 1% 19,698In Stock
20,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 33 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33.2 Ohms 30 mW 1005 1% 4,866In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 33.2 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 33Ohms 1/32W 0100 1% 14,978In Stock
60,000Expected 10/23/2026
Min.: 1
Mult.: 1
Max.: 40,000
: 20,000

Reel, Cut Tape, MouseReel RC L 33 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34 kOhms 30 mW 1005 1% 11,877In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 34 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34.8Ohms 1/32W 0100 1% 19,500In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 34.8 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 34Ohms 1/32W 0100 1% 19,490In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 34 Ohms 30 mW (1/32 W) 1 % 300 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 360kOhms 1/32W 0100 1% 8,290In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 360 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 36kOhms 1/32W 0100 1% 5,517In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 36 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) General Purpose
YAGEO Thick Film Resistors - SMD 390Ohms 1/32W 0100 1% 16,640In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 390 Ohms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 39.2kOhms 1/32W 0100 1% 19,672In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 39.2 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.01kOhms 1/32W 0100 1% 3,050In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.01 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.32kOhms 1/32W 0100 1% 12,850In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.32 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.6kOhms 1/32W 0100 1% 12,549In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.6 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.74kOhms 1/32W 0100 1% 15,998In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.74 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3 kOhms 30 mW 1005 1% 22,533In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3 kOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.01 MOhms 1/32W 0100 1% 18,288In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.01 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability
YAGEO Thick Film Resistors - SMD 3.3MOhms 1/32W 0100 1% 15,455In Stock
Min.: 1
Mult.: 1
: 20,000

Reel, Cut Tape, MouseReel RC L 3.3 MOhms 30 mW (1/32 W) 1 % 200 PPM / C - 55 C + 125 C 15 V 01005 0402 0.4 mm (0.016 in) 0.2 mm (0.008 in) 0.13 mm (0.005 in) High Reliability